CONN HEADER 8POS 1.25MM VERT SMD - 53398-0871 - Connectors

Digi-Key Part Number WM7612CT-ND
Price Break
1
10
100
500
Unit Price
1
0.945
0.8589
0.65848
Extended Price
1.00
9.45
85.89
329.24
Manufacturer Part Number53398-0871
Product DescriptionCONN HEADER 8POS 1.25MM VERT SMD
Quantity Available 470
All prices are in GBP

CONN HEADER 8POS 1.25MM VERT SMD - 53398-0871 - Connectors Details
Technical/Catalog Information53398-0871
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
ColorNatural
Connector TypeShrouded, Blade Pin
Contact FinishTin, 39µin (1.00 µm)
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts8
Number of Contacts LoadedAll
Number of Rows1
Pitch0.049" (1.25mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 53398 0871
533980871
WM7612CT ND
WM7612CTND
WM7612CT

Purchase CONN HEADER 8POS 1.25MM VERT SMD - 53398-0871 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 8POS 1.25MM VERT SMD - 53398-0871
Connectors

CONN HEADER 8POS 1.25MM VERT SMD - 53398-0871 (WM7612CT-ND)

Related parts Connectors:
CONN HEADER 8POS 1.25MM VERT SMD - 53398-0871
 Order CONN HEADER 8POS 1.25MM VERT SMD-53398-0871 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7612CT-ND.
CONN HEADER 2POS 1.25MM VERT SMD - 53398-0290
 Order CONN HEADER 2POS 1.25MM VERT SMD-53398-0290 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1764CT-ND.
CONN HEADER 3POS 1.25MM VERT SMD - 53398-0390
 Order CONN HEADER 3POS 1.25MM VERT SMD-53398-0390 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1765CT-ND.
CONN HEADER 2POS 1.25MM VERT SMD - 53398-0271
 Order CONN HEADER 2POS 1.25MM VERT SMD-53398-0271 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7606CT-ND.
CONN HEADER 3POS 1.25MM VERT SMD - 53398-0371
 Order CONN HEADER 3POS 1.25MM VERT SMD-53398-0371 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7607CT-ND.
CONN HEADER 8POS 2MM VERT TIN - DF3A-8P-2DSA
 Order CONN HEADER 8POS 2MM VERT TIN-DF3A-8P-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2147-ND.
CONN HEADER 8POS 3MM R/A GOLD - 43045-0802
 Order CONN HEADER 8POS 3MM R/A GOLD-43045-0802 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1822-ND.
CONN HEADER 4POS .100 R/A SMD - 15-91-2045
 Order CONN HEADER 4POS .100 R/A SMD-15-91-2045 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1342-ND.
CONN HEADER 10POS 1.25MM R/A SMD - 53261-1090
 Order CONN HEADER 10POS 1.25MM R/A SMD-53261-1090 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1761TR-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270
 Order CONN HEADER 2POS 1.25MM R/A SMD-53780-0270 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7600CT-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53261-0271
 Order CONN HEADER 2POS 1.25MM R/A SMD-53261-0271 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7620TR-ND.
CONN HEADER 4POS 1.25MM R/A SMD - 53780-0470
 Order CONN HEADER 4POS 1.25MM R/A SMD-53780-0470 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7660CT-ND.
CONN HEADER 8POS .100 DUAL SMD - GEC04DABN-M30
 Order CONN HEADER 8POS .100 DUAL SMD-GEC04DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331E-04-ND.
CONN HEADER 8POS DUAL .05" SMD - FTSH-104-01-L-DV
 Order CONN HEADER 8POS DUAL .05" SMD-FTSH-104-01-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-04-ND.
CONN HEADER 3.5MM 2POS R/A SMD - SM02B-BHSS-1-TB(LF)(SN)
 Order CONN HEADER 3.5MM 2POS R/A SMD-SM02B-BHSS-1-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM02B-BHSS-1-TB(LF)(SN)-ND.