CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270

Digi-Key Part Number WM7600CT-ND
Price Break
1
10
100
500
Unit Price
0.72
0.675
0.6135
0.47034
Extended Price
0.72
6.75
61.35
235.17
Manufacturer Part Number53780-0270
Product DescriptionCONN HEADER 2POS 1.25MM R/A SMD
Quantity Available 1185
All prices are in GBP

CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270 Details
Technical/Catalog Information53780-0270
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishGold, 8µin (0.20µm)
Contact Mating Length0.102" (2.60mm)
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts2
Number of Contacts LoadedAll
Number of Rows1
Pitch0.049" (1.25mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 53780 0270
537800270
WM7600CT ND
WM7600CTND
WM7600CT

Purchase CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270
CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270

CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270 (WM7600CT-ND)

Related parts:
CONN HEADER 2POS R/A W/CLIP SMD - 43650-0209
 Order CONN HEADER 2POS R/A W/CLIP SMD-43650-0209 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1880-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270
 Order CONN HEADER 2POS 1.25MM R/A SMD-53780-0270 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7600CT-ND.
CONN HEADER 2POS 1.25MM VERT SMD - 53398-0290
 Order CONN HEADER 2POS 1.25MM VERT SMD-53398-0290 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1764CT-ND.
CONN HEADER 2POS 1.25MM VERT SMD - 53398-0271
 Order CONN HEADER 2POS 1.25MM VERT SMD-53398-0271 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7606CT-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53261-0271
 Order CONN HEADER 2POS 1.25MM R/A SMD-53261-0271 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7620TR-ND.
CONN HEADER 2POS .100 R/A TIN - 22-05-3021
 Order CONN HEADER 2POS .100 R/A TIN-22-05-3021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4300-ND.
CONN HEADER 2POS .100 VERT GOLD - 70543-0001
 Order CONN HEADER 2POS .100 VERT GOLD-70543-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4800-ND.
CONN HEADER 2POS 3MM VERT GOLD - 43045-0214
 Order CONN HEADER 2POS 3MM VERT GOLD-43045-0214 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1795-ND.
CONN HEADER 6POS R/A W/NAIL SMD - 43650-0613
 Order CONN HEADER 6POS R/A W/NAIL SMD-43650-0613 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1899-ND.
CONN HEADER 2POS 2MM VERT TIN - 35362-0250
 Order CONN HEADER 2POS 2MM VERT TIN-35362-0250 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18920-ND.
CONN HEADER 2POS .100" STR GOLD - 90136-1202
 Order CONN HEADER 2POS .100" STR GOLD-90136-1202 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8223-ND.
CONN HEADER 4POS 1.25MM R/A SMD - 53780-0470
 Order CONN HEADER 4POS 1.25MM R/A SMD-53780-0470 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7660CT-ND.
CONN HEADER 3POS 1.25MM VERT SMD - 53398-0390
 Order CONN HEADER 3POS 1.25MM VERT SMD-53398-0390 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1765CT-ND.
CONN HEADER 10POS 1.25MM VRT SMD - 53398-1090
 Order CONN HEADER 10POS 1.25MM VRT SMD-53398-1090 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1772CT-ND.
CONN HEADER 4POS VERT SMD GOLD - 43045-0420
 Order CONN HEADER 4POS VERT SMD GOLD-43045-0420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1808-ND.