RELAY REED SPST LOW PRO BGA SMD - CRR05-1AS - Relays

Digi-Key Part Number 374-1040-1-ND
Price Break
1
10
50
100
250
Unit Price
6.58
5.566
4.6552
3.795
3.1372
Extended Price
6.58
55.66
232.76
379.50
784.30
Manufacturer Part NumberCRR05-1AS
Product DescriptionRELAY REED SPST LOW PRO BGA SMD
Quantity Available 299
All prices are in GBP

RELAY REED SPST LOW PRO BGA SMD - CRR05-1AS - Relays Details
Technical/Catalog InformationCRR05-1AS
VendorMeder Electronic (VA)
CategoryRelays
Relay TypeReed
Mounting TypeSurface Mount
Termination StyleBGA
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage0.5A @ 170VAC/DC
Coil Voltage5VDC
Control Off Voltage (Min)0.75 VDC
Control On Voltage (Max)3.75 VDC
Coil Current33.3mA
Coil TypeNon Latching, Standard
Lead Free StatusContains Lead
Other Names CRR05 1AS
CRR051AS
374 1040 1 ND
37410401ND
374-1040-1

Purchase RELAY REED SPST LOW PRO BGA SMD - CRR05-1AS - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY REED SPST LOW PRO BGA SMD - CRR05-1AS
Relays

RELAY REED SPST LOW PRO BGA SMD - CRR05-1AS (374-1040-1-ND)

Related parts Relays:
RELAY REED SPST LOW PRO BGA SMD - CRR05-1AS
 Order RELAY REED SPST LOW PRO BGA SMD-CRR05-1AS online from Digi-Key. Manufactured by Meder Electronic (VA). Digi-Key part number 374-1040-1-ND.
RELAY REED SPST LOW PROFILE SMD - CRR05-1A
 Order RELAY REED SPST LOW PROFILE SMD-CRR05-1A online from Digi-Key. Manufactured by Meder Electronic (VA). Digi-Key part number 374-1039-1-ND.
RELAY REED SPST 12VDC OPEN LINE - 20-1121-10
 Order RELAY REED SPST 12VDC OPEN LINE-20-1121-10 online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z639-ND.
RELAY REED SPST N/C 5VDC DIP - D1B05A
 Order RELAY REED SPST N/C 5VDC DIP-D1B05A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z616-ND.
RELAY REED SPST 12VDC SERIES 30 - SD1A12D
 Order RELAY REED SPST 12VDC SERIES 30-SD1A12D online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z534-ND.
RELAY REED SPST 5VDC DIP - D1A05A
 Order RELAY REED SPST 5VDC DIP-D1A05A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z660-ND.
RELAY REED SPST 12VDC DIP - D1A12A
 Order RELAY REED SPST 12VDC DIP-D1A12A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z661-ND.
RELAY REED SPST 5VDC DIP - D1A05HD
 Order RELAY REED SPST 5VDC DIP-D1A05HD online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number D1A05HD-ND.
RELAY REED SPST 12V SERIES 40 - 1A12A
 Order RELAY REED SPST 12V SERIES 40-1A12A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number 1A12A-ND.
RELAY REED SPST W/DIODE 5VDC - PRMA1A05B
 Order RELAY REED SPST W/DIODE 5VDC-PRMA1A05B online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1009-ND.
RELAY REED SPST W/CS .5A 5VDC - 2200-2302
 Order RELAY REED SPST W/CS .5A 5VDC-2200-2302 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1002-ND.
RELAY REED SPST W/ES .5A 5VDC - 2204-05-411
 Order RELAY REED SPST W/ES .5A 5VDC-2204-05-411 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1004-ND.
RELAY REED SPST 5V SMT GULLWING - 9802-05-00
 Order RELAY REED SPST 5V SMT GULLWING-9802-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1075-ND.
RELAY SSR SPST-NC 200MA 6PIN SMD - G2-1B02-SR
 Order RELAY SSR SPST-NC 200MA 6PIN SMD-G2-1B02-SR online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1313TR-ND.
RELAY REED SPST .5A 5V SIP - 9012-05-11
 Order RELAY REED SPST .5A 5V SIP-9012-05-11 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1135-ND.