INDUCTOR 47UH 210MA 1812 10% - B82432C1473K

Digi-Key Part Number 495-1751-2-ND
Price Break
5000
Unit Price
1.1187
Extended Price
5593.50
Manufacturer Part NumberB82432C1473K
Product DescriptionINDUCTOR 47UH 210MA 1812 10%
Quantity Available 0
All prices are in GBP

INDUCTOR 47UH 210MA 1812 10% - B82432C1473K Details
Technical/Catalog InformationB82432C1473K
VendorEPCOS Inc
CategoryInductors, Coils, Chokes
Inductance47µH
Tolerance±10%
SeriesB82432C
Package / Case1812 (4532 metric)
PackagingTape & Reel (TR)
TypeFerrite Core
Current210mA
Mounting TypeSurface Mount
Q @ Freq30 @ 2.52MHz
Self Resonant Freq12MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B82432C1473K
B82432C1473K
495 1751 2 ND
49517512ND
495-1751-2

Purchase INDUCTOR 47UH 210MA 1812 10% - B82432C1473K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 47UH 210MA 1812 10% - B82432C1473K
INDUCTOR 47UH 210MA 1812 10% - B82432C1473K

INDUCTOR 47UH 210MA 1812 10% - B82432C1473K (495-1751-2-ND)

Related parts:
INDUCTOR 47UH 210MA 1812 10% - B82432C1473K
 Order INDUCTOR 47UH 210MA 1812 10%-B82432C1473K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1751-2-ND.
INDUCTOR 47UH 210MA 1812 10% - B82432C1473K
 Order INDUCTOR 47UH 210MA 1812 10%-B82432C1473K online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1751-1-ND.
INDUCTOR 1.0UH 1300MA 1812 10% - B82432T1102K
 Order INDUCTOR 1.0UH 1300MA 1812 10%-B82432T1102K online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1753-1-ND.
INDUCTOR 10UH 650MA 1812 10% - B82432T1103K
 Order INDUCTOR 10UH 650MA 1812 10%-B82432T1103K online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1754-1-ND.
INDUCTOR 22UH 450MA 1812 10% - B82432T1223K
 Order INDUCTOR 22UH 450MA 1812 10%-B82432T1223K online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1758-1-ND.
INDUCTOR 47UH 480MA 2220 10% - B82442H1473K
 Order INDUCTOR 47UH 480MA 2220 10%-B82442H1473K online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1792-1-ND.
INDUCTOR 1.0UH 380MA 1210 10% - B82422A1102K100
 Order INDUCTOR 1.0UH 380MA 1210 10%-B82422A1102K100 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1694-2-ND.
INDUCTOR 10UH 690MA 2220 10% - B82442A1103K
 Order INDUCTOR 10UH 690MA 2220 10%-B82442A1103K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1770-2-ND.
INDUCTOR 10UH 180MA 1210 10% - B82422A1103K100
 Order INDUCTOR 10UH 180MA 1210 10%-B82422A1103K100 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1695-1-ND.
INDUCTOR 100UH 65MA 1210 10% - B82422A1104K100
 Order INDUCTOR 100UH 65MA 1210 10%-B82422A1104K100 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1696-1-ND.
INDUCTOR 330UH 90MA 1210 10% - B82422H1334K
 Order INDUCTOR 330UH 90MA 1210 10%-B82422H1334K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2648-2-ND.
INDUCTOR 10UH 690MA 2220 10% - B82442A1103K
 Order INDUCTOR 10UH 690MA 2220 10%-B82442A1103K online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1770-6-ND.
KIT INDUCTOR 1812-T SERIES - B82432X1
 Order KIT INDUCTOR 1812-T SERIES-B82432X1 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1680-ND.
INDUCTOR POWER 4.7UH 2.3A SMD - B82472G4472M
 Order INDUCTOR POWER 4.7UH 2.3A SMD-B82472G4472M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1815-1-ND.
INDUCTOR POWER 47UH 860MA SMD - B82472G4473M
 Order INDUCTOR POWER 47UH 860MA SMD-B82472G4473M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1816-1-ND.