INDUCTOR 22UH 140MA 1210 10% - B82422A1223K100 - Inductors, Coils, Chokes

Digi-Key Part Number 495-1700-2-ND
Price Break
2000
6000
10000
26000
50000
100000
Unit Price
0.8712
0.82038
0.7986
0.74778
0.69696
0.62436
Extended Price
1742.40
4922.28
7986.00
19442.28
34848.00
62436.00
Manufacturer Part NumberB82422A1223K100
Product DescriptionINDUCTOR 22UH 140MA 1210 10%
Quantity Available 10000
All prices are in GBP

INDUCTOR 22UH 140MA 1210 10% - B82422A1223K100 - Inductors, Coils, Chokes Details
Technical/Catalog InformationB82422A1223K100
VendorEPCOS Inc
CategoryInductors, Coils, Chokes
Inductance22µH
Tolerance±10%
SeriesB82422A
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
TypeFerrite Core
Current140mA
Mounting TypeSurface Mount
Q @ Freq27 @ 2.52MHz
Self Resonant Freq16MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B82422A1223K100
B82422A1223K100
495 1700 2 ND
49517002ND
495-1700-2

Purchase INDUCTOR 22UH 140MA 1210 10% - B82422A1223K100 - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 22UH 140MA 1210 10% - B82422A1223K100
Inductors, Coils, Chokes

INDUCTOR 22UH 140MA 1210 10% - B82422A1223K100 (495-1700-2-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 22UH 140MA 1210 10% - B82422A1223K100
 Order INDUCTOR 22UH 140MA 1210 10%-B82422A1223K100 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1700-2-ND.
INDUCTOR 22UH 140MA 1210 10% - B82422A1223K100
 Order INDUCTOR 22UH 140MA 1210 10%-B82422A1223K100 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1700-1-ND.
INDUCTOR 22UH 140MA 1210 10% - B82422A1223K100
 Order INDUCTOR 22UH 140MA 1210 10%-B82422A1223K100 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1700-6-ND.
INDUCTOR 2.2UH 270MA 1210 10% - B82422A1222K100
 Order INDUCTOR 2.2UH 270MA 1210 10%-B82422A1222K100 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1699-2-ND.
INDUCTOR .22UH 280MA 1210 10% - B82422A3221K100
 Order INDUCTOR .22UH 280MA 1210 10%-B82422A3221K100 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1714-2-ND.
INDUCTOR .82UH 140MA 1210 10% - B82422A3821K100
 Order INDUCTOR .82UH 140MA 1210 10%-B82422A3821K100 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1720-2-ND.
INDUCTOR 2.2UH 560MA 1210 10% - B82422H1222K100
 Order INDUCTOR 2.2UH 560MA 1210 10%-B82422H1222K100 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1725-2-ND.
INDUCTOR 22UH 220MA 1210 10% - B82422H1223K100
 Order INDUCTOR 22UH 220MA 1210 10%-B82422H1223K100 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1726-2-ND.
INDUCTOR 47UH 140MA 1210 10% - B82422H1473K100
 Order INDUCTOR 47UH 140MA 1210 10%-B82422H1473K100 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1728-2-ND.
INDUCTOR 2.2UH 320MA 1210 10% - B82422T1222K
 Order INDUCTOR 2.2UH 320MA 1210 10%-B82422T1222K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1732-2-ND.
INDUCTOR 22UH 110MA 1210 10% - B82422T1223K
 Order INDUCTOR 22UH 110MA 1210 10%-B82422T1223K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1733-2-ND.
INDUCTOR 2.2UH 270MA 1210 10% - B82422A1222K100
 Order INDUCTOR 2.2UH 270MA 1210 10%-B82422A1222K100 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1699-1-ND.
INDUCTOR .22UH 280MA 1210 10% - B82422A3221K100
 Order INDUCTOR .22UH 280MA 1210 10%-B82422A3221K100 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1714-1-ND.
INDUCTOR .82UH 140MA 1210 10% - B82422A3821K100
 Order INDUCTOR .82UH 140MA 1210 10%-B82422A3821K100 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1720-1-ND.
INDUCTOR 2.2UH 560MA 1210 10% - B82422H1222K100
 Order INDUCTOR 2.2UH 560MA 1210 10%-B82422H1222K100 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1725-1-ND.