INDUCTOR 1.0UH 380MA 1210 10% - B82422A1102K100 - Inductors, Coils, Chokes

Digi-Key Part Number 495-1694-2-ND
Price Break
2000
6000
10000
26000
50000
100000
Unit Price
0.726
0.68365
0.6655
0.62315
0.5808
0.5203
Extended Price
1452.00
4101.90
6655.00
16201.90
29040.00
52030.00
Manufacturer Part NumberB82422A1102K100
Product DescriptionINDUCTOR 1.0UH 380MA 1210 10%
Quantity Available 12000
All prices are in GBP

INDUCTOR 1.0UH 380MA 1210 10% - B82422A1102K100 - Inductors, Coils, Chokes Details
Technical/Catalog InformationB82422A1102K100
VendorEPCOS Inc
CategoryInductors, Coils, Chokes
Inductance1µH
Tolerance±10%
SeriesB82422A
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
TypeFerrite Core
Current380mA
Mounting TypeSurface Mount
Q @ Freq20 @ 7.96MHz
Self Resonant Freq320MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B82422A1102K100
B82422A1102K100
495 1694 2 ND
49516942ND
495-1694-2

Purchase INDUCTOR 1.0UH 380MA 1210 10% - B82422A1102K100 - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 1.0UH 380MA 1210 10% - B82422A1102K100
Inductors, Coils, Chokes

INDUCTOR 1.0UH 380MA 1210 10% - B82422A1102K100 (495-1694-2-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 1.0UH 380MA 1210 10% - B82422A1102K100
 Order INDUCTOR 1.0UH 380MA 1210 10%-B82422A1102K100 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1694-2-ND.
INDUCTOR 10UH 180MA 1210 10% - B82422A1103K100
 Order INDUCTOR 10UH 180MA 1210 10%-B82422A1103K100 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1695-1-ND.
INDUCTOR 100UH 65MA 1210 10% - B82422A1104K100
 Order INDUCTOR 100UH 65MA 1210 10%-B82422A1104K100 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1696-1-ND.
INDUCTOR 330UH 90MA 1210 10% - B82422H1334K
 Order INDUCTOR 330UH 90MA 1210 10%-B82422H1334K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2648-2-ND.
INDUCTOR 47UH 210MA 1812 10% - B82432C1473K
 Order INDUCTOR 47UH 210MA 1812 10%-B82432C1473K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1751-2-ND.
INDUCTOR 10UH 690MA 2220 10% - B82442A1103K
 Order INDUCTOR 10UH 690MA 2220 10%-B82442A1103K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1770-2-ND.
INDUCTOR 47UH 210MA 1812 10% - B82432C1473K
 Order INDUCTOR 47UH 210MA 1812 10%-B82432C1473K online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1751-1-ND.
INDUCTOR 1.0UH 1300MA 1812 10% - B82432T1102K
 Order INDUCTOR 1.0UH 1300MA 1812 10%-B82432T1102K online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1753-1-ND.
INDUCTOR 10UH 650MA 1812 10% - B82432T1103K
 Order INDUCTOR 10UH 650MA 1812 10%-B82432T1103K online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1754-1-ND.
INDUCTOR 22UH 450MA 1812 10% - B82432T1223K
 Order INDUCTOR 22UH 450MA 1812 10%-B82432T1223K online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1758-1-ND.
INDUCTOR 47UH 480MA 2220 10% - B82442H1473K
 Order INDUCTOR 47UH 480MA 2220 10%-B82442H1473K online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1792-1-ND.
INDUCTOR 10UH 690MA 2220 10% - B82442A1103K
 Order INDUCTOR 10UH 690MA 2220 10%-B82442A1103K online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1770-6-ND.
KIT INDUCTOR 1812-T SERIES - B82432X1
 Order KIT INDUCTOR 1812-T SERIES-B82432X1 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1680-ND.
INDUCTOR POWER 10UH 3.4A SMD - B82464G4103M
 Order INDUCTOR POWER 10UH 3.4A SMD-B82464G4103M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1796-1-ND.
INDUCTOR POWER 22UH 2.25A SMD - B82464G4223M
 Order INDUCTOR POWER 22UH 2.25A SMD-B82464G4223M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1800-1-ND.