SWITCH PUSH BUTTON DPDT WHITE - YB25CKW01-BB

Digi-Key Part Number YB25CKW01-BB-ND
Price Break
1
Unit Price
7.68
Extended Price
7.68
Manufacturer Part NumberYB25CKW01-BB
Product DescriptionSWITCH PUSH BUTTON DPDT WHITE
Quantity Available 0
All prices are in GBP

SWITCH PUSH BUTTON DPDT WHITE - YB25CKW01-BB Details
Technical/Catalog InformationYB25CKW01-BB
VendorNKK Switches of America Inc
CategorySwitches
Actuator TypeRound Button
CircuitDPDT
Contact Rating @ Voltage3A @ 125VAC
Illumination Type, Color-
Illumination Voltage-
Mounting TypePanel Mount
Switch FunctionOn-Mom
Termination StyleQuick Connect - .110" (2.8mm)
TypeStandard
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names YB25CKW01 BB
YB25CKW01BB

Purchase SWITCH PUSH BUTTON DPDT WHITE - YB25CKW01-BB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH PUSH BUTTON DPDT WHITE - YB25CKW01-BB
SWITCH PUSH BUTTON DPDT WHITE - YB25CKW01-BB

SWITCH PUSH BUTTON DPDT WHITE - YB25CKW01-BB (YB25CKW01-BB-ND)

Related parts :
SWITCH PUSH BUTTON DPDT WHITE - YB25CKW01-BB
 Order SWITCH PUSH BUTTON DPDT WHITE-YB25CKW01-BB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25CKW01-BB-ND.
SWITCH PUSH BUTTON SPDT ON/ON - G3B15AH-XC
 Order SWITCH PUSH BUTTON SPDT ON/ON-G3B15AH-XC online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-XC-ND.
SWITCH PUSH BUTT SPDT ON/ON SMD - G3B15AH-R-YC
 Order SWITCH PUSH BUTT SPDT ON/ON SMD-G3B15AH-R-YC online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-R-YC-ND.
SWITCH PUSH BUTTON DPST PNL MNT - P227EE1CXCTAGBLK
 Order SWITCH PUSH BUTTON DPST PNL MNT-P227EE1CXCTAGBLK online from Digi-Key. Manufactured by E-Switch. Digi-Key part number P227EE1CXCTAGBLK-ND.
SWITCH ROCKER DPDT 20A - SW3006A
 Order SWITCH ROCKER DPDT 20A-SW3006A online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1498-ND.
PUSH BUTTON SWITCH LATCHING DPDT - LC2254EENP
 Order PUSH BUTTON SWITCH LATCHING DPDT-LC2254EENP online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LC2254EENP-ND.
SWITCH TOGGLE DPDT ON-ON-ON - M2044BB1W01
 Order SWITCH TOGGLE DPDT ON-ON-ON-M2044BB1W01 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2044BB1W01-ND.
TOGGLE SWITCH ON/OFF/ON DPDT - B22AV
 Order TOGGLE SWITCH ON/OFF/ON DPDT-B22AV online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22AV-ND.
SWITCH TOGGLE DPDT .4VA STR SMD - G3T22AP-RO
 Order SWITCH TOGGLE DPDT .4VA STR SMD-G3T22AP-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1779-ND.
SWITCH TOGGLE DPDT 25A SLDR 5PCS - S332-RO
 Order SWITCH TOGGLE DPDT 25A SLDR 5PCS-S332-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2089-ND.
SWITCH SLIDE DPDT .4VA RIGHT ANG - AS22AH-RO
 Order SWITCH SLIDE DPDT .4VA RIGHT ANG-AS22AH-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2128-ND.
SWITCH SLIDE DPDT 3A 125VAC PCB - CS22BNW03
 Order SWITCH SLIDE DPDT 3A 125VAC PCB-CS22BNW03 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2132-ND.
TOGGLE SWITCH ON/OFF/ON DPDT - B22AV-RO
 Order TOGGLE SWITCH ON/OFF/ON DPDT-B22AV-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22AV-RO-ND.
SWITCH BOOT WATERPROOF F/JWL SER - AT4126
 Order SWITCH BOOT WATERPROOF F/JWL SER-AT4126 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1011-ND.
SWITCH PWR TOGGLE 4PST 25A 5PCS - S41F
 Order SWITCH PWR TOGGLE 4PST 25A 5PCS-S41F online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1215-ND.