CONN FMALE 14POS DL .1" GOLD SMD - PPPC072KFMS - Connectors

Digi-Key Part Number S4615-ND
Price Break
1
10
100
500
1000
Unit Price
1.56
1.294
0.8251
0.63776
0.59316
Extended Price
1.56
12.94
82.51
318.88
593.16
Manufacturer Part NumberPPPC072KFMS
Product DescriptionCONN FMALE 14POS DL .1" GOLD SMD
Quantity Available 48
All prices are in GBP

CONN FMALE 14POS DL .1" GOLD SMD - PPPC072KFMS - Connectors Details
Technical/Catalog InformationPPPC072KFMS
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeFemale Header
Contact FinishGold, Flash
Features-
Mounting TypeSurface Mount
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PPPC072KFMS
PPPC072KFMS
S4615 ND
S4615ND
S4615

Purchase CONN FMALE 14POS DL .1" GOLD SMD - PPPC072KFMS - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FMALE 14POS DL .1" GOLD SMD - PPPC072KFMS
Connectors

CONN FMALE 14POS DL .1" GOLD SMD - PPPC072KFMS (S4615-ND)

Related parts Connectors:
CONN FMALE 14POS DL .1" GOLD SMD - PPPC072KFMS
 Order CONN FMALE 14POS DL .1" GOLD SMD-PPPC072KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4615-ND.
CONN FMALE 14POS DL .1" GOLD SMD - NPPC072KFMS-RC
 Order CONN FMALE 14POS DL .1" GOLD SMD-NPPC072KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5716-ND.
CONN FMALE 10POS DL .1" GOLD SMD - PPPC052KFMS
 Order CONN FMALE 10POS DL .1" GOLD SMD-PPPC052KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4613-ND.
CONN FMALE 12POS DL .1" GOLD SMD - PPPC062KFMS
 Order CONN FMALE 12POS DL .1" GOLD SMD-PPPC062KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4614-ND.
CONN FMALE 16POS DL .1" GOLD SMD - PPPC082KFMS
 Order CONN FMALE 16POS DL .1" GOLD SMD-PPPC082KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4616-ND.
CONN FMALE 18POS DL .1" GOLD SMD - PPPC092KFMS
 Order CONN FMALE 18POS DL .1" GOLD SMD-PPPC092KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4617-ND.
CONN FMALE 20POS DL .1" GOLD SMD - PPPC102KFMS
 Order CONN FMALE 20POS DL .1" GOLD SMD-PPPC102KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4618-ND.
CONN FMALE 22POS DL .1" GOLD SMD - PPPC112KFMS
 Order CONN FMALE 22POS DL .1" GOLD SMD-PPPC112KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4619-ND.
CONN FMALE 24POS DL .1" GOLD SMD - PPPC122KFMS
 Order CONN FMALE 24POS DL .1" GOLD SMD-PPPC122KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4620-ND.
CONN FMALE 26POS DL .1" GOLD SMD - PPPC132KFMS
 Order CONN FMALE 26POS DL .1" GOLD SMD-PPPC132KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4621-ND.
CONN FMALE 28POS DL .1" GOLD SMD - PPPC142KFMS
 Order CONN FMALE 28POS DL .1" GOLD SMD-PPPC142KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4622-ND.
CONN FMALE 30POS DL .1" GOLD SMD - PPPC152KFMS
 Order CONN FMALE 30POS DL .1" GOLD SMD-PPPC152KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4623-ND.
CONN FMALE 32POS DL .1" GOLD SMD - PPPC162KFMS
 Order CONN FMALE 32POS DL .1" GOLD SMD-PPPC162KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4624-ND.
CONN FMALE 34POS DL .1" GOLD SMD - PPPC172KFMS
 Order CONN FMALE 34POS DL .1" GOLD SMD-PPPC172KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4625-ND.
CONN FMALE 36POS DL .1" GOLD SMD - PPPC182KFMS
 Order CONN FMALE 36POS DL .1" GOLD SMD-PPPC182KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4626-ND.