CONN FEMALE 20POS DL .1" TIN SMD - PPTC102KFMS

Digi-Key Part Number S4579-ND
Price Break
120
Unit Price
0.86025
Extended Price
103.23
Manufacturer Part NumberPPTC102KFMS
Product DescriptionCONN FEMALE 20POS DL .1" TIN SMD
Quantity Available 0
All prices are in GBP

CONN FEMALE 20POS DL .1" TIN SMD - PPTC102KFMS Details
Technical/Catalog InformationPPTC102KFMS
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeFemale Header
Contact FinishTin, Undefined
Features-
Mounting TypeSurface Mount
Number of Contacts20
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PPTC102KFMS
PPTC102KFMS
S4579 ND
S4579ND
S4579

Purchase CONN FEMALE 20POS DL .1" TIN SMD - PPTC102KFMS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FEMALE 20POS DL .1" TIN SMD - PPTC102KFMS
CONN FEMALE 20POS DL .1" TIN SMD - PPTC102KFMS

CONN FEMALE 20POS DL .1" TIN SMD - PPTC102KFMS (S4579-ND)

Related parts :
CONN FEMALE 20POS DL .1" TIN SMD - PPTC102KFMS
 Order CONN FEMALE 20POS DL .1" TIN SMD-PPTC102KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4579-ND.
CONN FEMALE 20POS DL .1" TIN SMD - NPTC102KFMS-RC
 Order CONN FEMALE 20POS DL .1" TIN SMD-NPTC102KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5680-ND.
CONN FEMALE 4POS DL .1" TIN SMD - PPTC022KFMS
 Order CONN FEMALE 4POS DL .1" TIN SMD-PPTC022KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4571-ND.
CONN FEMALE 6POS DL .1" TIN SMD - PPTC032KFMS
 Order CONN FEMALE 6POS DL .1" TIN SMD-PPTC032KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4572-ND.
CONN FEMALE 8POS DL .1" TIN SMD - PPTC042KFMS
 Order CONN FEMALE 8POS DL .1" TIN SMD-PPTC042KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4573-ND.
CONN FEMALE 10POS DL .1" TIN SMD - PPTC052KFMS
 Order CONN FEMALE 10POS DL .1" TIN SMD-PPTC052KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4574-ND.
CONN FEMALE 12POS DL .1" TIN SMD - PPTC062KFMS
 Order CONN FEMALE 12POS DL .1" TIN SMD-PPTC062KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4575-ND.
CONN FEMALE 14POS DL .1" TIN SMD - PPTC072KFMS
 Order CONN FEMALE 14POS DL .1" TIN SMD-PPTC072KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4576-ND.
CONN FEMALE 16POS DL .1" TIN SMD - PPTC082KFMS
 Order CONN FEMALE 16POS DL .1" TIN SMD-PPTC082KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4577-ND.
CONN FEMALE 18POS DL .1" TIN SMD - PPTC092KFMS
 Order CONN FEMALE 18POS DL .1" TIN SMD-PPTC092KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4578-ND.
CONN FEMALE 22POS DL .1" TIN SMD - PPTC112KFMS
 Order CONN FEMALE 22POS DL .1" TIN SMD-PPTC112KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4580-ND.
CONN FEMALE 24POS DL .1" TIN SMD - PPTC122KFMS
 Order CONN FEMALE 24POS DL .1" TIN SMD-PPTC122KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4581-ND.
CONN FEMALE 26POS DL .1" TIN SMD - PPTC132KFMS
 Order CONN FEMALE 26POS DL .1" TIN SMD-PPTC132KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4582-ND.
CONN FEMALE 28POS DL .1" TIN SMD - PPTC142KFMS
 Order CONN FEMALE 28POS DL .1" TIN SMD-PPTC142KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4583-ND.
CONN FEMALE 30POS DL .1" TIN SMD - PPTC152KFMS
 Order CONN FEMALE 30POS DL .1" TIN SMD-PPTC152KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4584-ND.