CONN FEMALE 14POS DL .1" TIN SMD - PPTC072KFMS - Connectors

Digi-Key Part Number S4576-ND
Price Break
1
10
100
500
1000
Unit Price
1.4
1.165
0.743
0.57434
0.53417
Extended Price
1.40
11.65
74.30
287.17
534.17
Manufacturer Part NumberPPTC072KFMS
Product DescriptionCONN FEMALE 14POS DL .1" TIN SMD
Quantity Available 123
All prices are in GBP

CONN FEMALE 14POS DL .1" TIN SMD - PPTC072KFMS - Connectors Details
Technical/Catalog InformationPPTC072KFMS
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeFemale Header
Contact FinishTin, Undefined
Features-
Mounting TypeSurface Mount
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PPTC072KFMS
PPTC072KFMS
S4576 ND
S4576ND
S4576

Purchase CONN FEMALE 14POS DL .1" TIN SMD - PPTC072KFMS - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FEMALE 14POS DL .1" TIN SMD - PPTC072KFMS
Connectors

CONN FEMALE 14POS DL .1" TIN SMD - PPTC072KFMS (S4576-ND)

Related parts Connectors:
CONN FEMALE 14POS DL .1" TIN SMD - PPTC072KFMS
 Order CONN FEMALE 14POS DL .1" TIN SMD-PPTC072KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4576-ND.
CONN FEMALE 14POS DL .1" TIN SMD - NPTC072KFMS-RC
 Order CONN FEMALE 14POS DL .1" TIN SMD-NPTC072KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5677-ND.
CONN FEMALE 4POS DL .1" TIN SMD - PPTC022KFMS
 Order CONN FEMALE 4POS DL .1" TIN SMD-PPTC022KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4571-ND.
CONN FEMALE 6POS DL .1" TIN SMD - PPTC032KFMS
 Order CONN FEMALE 6POS DL .1" TIN SMD-PPTC032KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4572-ND.
CONN FEMALE 8POS DL .1" TIN SMD - PPTC042KFMS
 Order CONN FEMALE 8POS DL .1" TIN SMD-PPTC042KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4573-ND.
CONN FEMALE 10POS DL .1" TIN SMD - PPTC052KFMS
 Order CONN FEMALE 10POS DL .1" TIN SMD-PPTC052KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4574-ND.
CONN FEMALE 12POS DL .1" TIN SMD - PPTC062KFMS
 Order CONN FEMALE 12POS DL .1" TIN SMD-PPTC062KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4575-ND.
CONN FEMALE 16POS DL .1" TIN SMD - PPTC082KFMS
 Order CONN FEMALE 16POS DL .1" TIN SMD-PPTC082KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4577-ND.
CONN FEMALE 18POS DL .1" TIN SMD - PPTC092KFMS
 Order CONN FEMALE 18POS DL .1" TIN SMD-PPTC092KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4578-ND.
CONN FEMALE 20POS DL .1" TIN SMD - PPTC102KFMS
 Order CONN FEMALE 20POS DL .1" TIN SMD-PPTC102KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4579-ND.
CONN FEMALE 22POS DL .1" TIN SMD - PPTC112KFMS
 Order CONN FEMALE 22POS DL .1" TIN SMD-PPTC112KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4580-ND.
CONN FEMALE 24POS DL .1" TIN SMD - PPTC122KFMS
 Order CONN FEMALE 24POS DL .1" TIN SMD-PPTC122KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4581-ND.
CONN FEMALE 26POS DL .1" TIN SMD - PPTC132KFMS
 Order CONN FEMALE 26POS DL .1" TIN SMD-PPTC132KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4582-ND.
CONN FEMALE 28POS DL .1" TIN SMD - PPTC142KFMS
 Order CONN FEMALE 28POS DL .1" TIN SMD-PPTC142KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4583-ND.
CONN FEMALE 30POS DL .1" TIN SMD - PPTC152KFMS
 Order CONN FEMALE 30POS DL .1" TIN SMD-PPTC152KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4584-ND.