CONN FMALE 14POS .1" SMD GOLD - PPPC141KFXC

Digi-Key Part Number S4544-ND
Price Break
102
Unit Price
0.83637
Extended Price
85.31
Manufacturer Part NumberPPPC141KFXC
Product DescriptionCONN FMALE 14POS .1" SMD GOLD
Quantity Available Non-Stock
All prices are in GBP

CONN FMALE 14POS .1" SMD GOLD - PPPC141KFXC Details
Technical/Catalog InformationPPPC141KFXC
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeFemale Header
Contact FinishGold, Flash
Features-
Mounting TypeSurface Mount
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PPPC141KFXC
PPPC141KFXC
S4544 ND
S4544ND
S4544

Purchase CONN FMALE 14POS .1" SMD GOLD - PPPC141KFXC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FMALE 14POS .1" SMD GOLD - PPPC141KFXC
CONN FMALE 14POS .1" SMD GOLD - PPPC141KFXC

CONN FMALE 14POS .1" SMD GOLD - PPPC141KFXC (S4544-ND)

Related parts :
CONN FMALE 14POS .1" SMD GOLD - PPPC141KFXC
 Order CONN FMALE 14POS .1" SMD GOLD-PPPC141KFXC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4544-ND.
CONN FMALE 14POS .1" SMD GOLD - NPPC141KFXC-RC
 Order CONN FMALE 14POS .1" SMD GOLD-NPPC141KFXC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5645-ND.
CONN FMALE 4POS .1" SMD GOLD - PPPC041KFXC
 Order CONN FMALE 4POS .1" SMD GOLD-PPPC041KFXC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4534-ND.
CONN FMALE 5POS .1" SMD GOLD - PPPC051KFXC
 Order CONN FMALE 5POS .1" SMD GOLD-PPPC051KFXC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4535-ND.
CONN FMALE 6POS .1" SMD GOLD - PPPC061KFXC
 Order CONN FMALE 6POS .1" SMD GOLD-PPPC061KFXC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4536-ND.
CONN FMALE 7POS .1" SMD GOLD - PPPC071KFXC
 Order CONN FMALE 7POS .1" SMD GOLD-PPPC071KFXC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4537-ND.
CONN FMALE 8POS .1" SMD GOLD - PPPC081KFXC
 Order CONN FMALE 8POS .1" SMD GOLD-PPPC081KFXC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4538-ND.
CONN FMALE 9POS .1" SMD GOLD - PPPC091KFXC
 Order CONN FMALE 9POS .1" SMD GOLD-PPPC091KFXC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4539-ND.
CONN FMALE 10POS .1" SMD GOLD - PPPC101KFXC
 Order CONN FMALE 10POS .1" SMD GOLD-PPPC101KFXC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4540-ND.
CONN FMALE 11POS .1" SMD GOLD - PPPC111KFXC
 Order CONN FMALE 11POS .1" SMD GOLD-PPPC111KFXC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4541-ND.
CONN FMALE 12POS .1" SMD GOLD - PPPC121KFXC
 Order CONN FMALE 12POS .1" SMD GOLD-PPPC121KFXC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4542-ND.
CONN FMALE 13POS .1" SMD GOLD - PPPC131KFXC
 Order CONN FMALE 13POS .1" SMD GOLD-PPPC131KFXC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4543-ND.
CONN FMALE 15POS .1" SMD GOLD - PPPC151KFXC
 Order CONN FMALE 15POS .1" SMD GOLD-PPPC151KFXC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4545-ND.
CONN FMALE 16POS .1" SMD GOLD - PPPC161KFXC
 Order CONN FMALE 16POS .1" SMD GOLD-PPPC161KFXC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4546-ND.
CONN FMALE 17POS .1" SMD GOLD - PPPC171KFXC
 Order CONN FMALE 17POS .1" SMD GOLD-PPPC171KFXC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4547-ND.