CONN BNC JACK BLKH ANGLED SOLDR - 31-222 - Connectors

Digi-Key Part Number ARF1130-ND
Price Break
1
10
25
100
500
1000
2500
Unit Price
44.53
29.635
20.2352
18.855
16.8124
15.33
14.84598
Extended Price
44.53
296.35
505.88
1885.50
8406.20
15330.00
37114.95
Manufacturer Part Number31-222
Product DescriptionCONN BNC JACK BLKH ANGLED SOLDR
Quantity Available 26
All prices are in GBP

CONN BNC JACK BLKH ANGLED SOLDR - 31-222 - Connectors Details
Technical/Catalog Information31-222
VendorAmphenol-RF Division
CategoryConnectors
Connector TypeBNC - Female Socket (Jack)
Cable Group-
Contact TerminationPanel Mount, Solder, Right Angle
Body StyleBulkhead
Frequency4.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 31 222
31222
ARF1130 ND
ARF1130ND
ARF1130

Purchase CONN BNC JACK BLKH ANGLED SOLDR - 31-222 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN BNC JACK BLKH ANGLED SOLDR - 31-222
Connectors

CONN BNC JACK BLKH ANGLED SOLDR - 31-222 (ARF1130-ND)

Related parts Connectors:
CONN BNC JACK BLKH ANGLED SOLDR - 31-222
 Order CONN BNC JACK BLKH ANGLED SOLDR-31-222 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1130-ND.
CONN BNC JACK BLKH CRIMP RG59 - 31-343-RFX
 Order CONN BNC JACK BLKH CRIMP RG59-31-343-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1061-ND.
CONN BNC RECEPT BLKH FRONT MT - 31-2221
 Order CONN BNC RECEPT BLKH FRONT MT-31-2221 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1131-ND.
CONN BNC RECEPT BLKH SPADE TERM - 31-238
 Order CONN BNC RECEPT BLKH SPADE TERM-31-238 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1136-ND.
CONN BNC ADAPT BLKH JACK-JACK - 31-220H
 Order CONN BNC ADAPT BLKH JACK-JACK-31-220H online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1129-ND.
CONN BNC ADAPTER BLKH JACK/JACK - 31-3220
 Order CONN BNC ADAPTER BLKH JACK/JACK-31-3220 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1140-ND.
CONN BNC RECEPT BLKH SOLDER - 31-102
 Order CONN BNC RECEPT BLKH SOLDER-31-102 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1122-ND.
CONN BNC JACK BKH MIL CRMP RG174 - 31-318
 Order CONN BNC JACK BKH MIL CRMP RG174-31-318 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1139-ND.
BNC JACK CRIMP BELDEN 8281 - 31-5152
 Order BNC JACK CRIMP BELDEN 8281-31-5152 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1059-ND.
BNC JACK TO N PLUG - 31-216
 Order BNC JACK TO N PLUG-31-216 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1096-ND.
BNC JACK TO UHF PLUG - 31-28
 Order BNC JACK TO UHF PLUG-31-28 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1099-ND.
CONN BNC PLUG ORIG CLAMP RG174 - 31-371
 Order CONN BNC PLUG ORIG CLAMP RG174-31-371 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1143-ND.
CONN BNC PLUG FCP CLAMP RG58 - 31-4700
 Order CONN BNC PLUG FCP CLAMP RG58-31-4700 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1145-ND.
CONN BNC PLUG FCP CLAMP RG59 - 31-4702
 Order CONN BNC PLUG FCP CLAMP RG59-31-4702 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1146-ND.
CONN BNC RECEPT 75OHM STRT ADAP - 31-70019
 Order CONN BNC RECEPT 75OHM STRT ADAP-31-70019 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1150-ND.