RES NET DUAL 180/390 OHM 16-SMD - 4816P-T03-181/391 - Resistors

Digi-Key Part Number 4816P-3-181/391-ND
Price Break
1
10
50
100
500
1000
Unit Price
1.16
1.023
0.858
0.7326
0.61876
0.5148
Extended Price
1.16
10.23
42.90
73.26
309.38
514.80
Manufacturer Part Number4816P-T03-181/391
Product DescriptionRES NET DUAL 180/390 OHM 16-SMD
Quantity Available 162
All prices are in GBP

RES NET DUAL 180/390 OHM 16-SMD - 4816P-T03-181/391 - Resistors Details
Technical/Catalog Information4816P-T03-181/391
VendorBourns Inc.
CategoryResistors
Resistance In Ohms180, 390
Tolerance±2%
Power Per Element80mW
Circuit TypeDual Terminal
Number of Pins16
PackagingTube
Number of Resistors28
Package / Case16-SOM
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4816P T03 181 391
4816PT03181391
4816P 3 181 391 ND
4816P3181391ND
4816P-3-181/391

Purchase RES NET DUAL 180/390 OHM 16-SMD - 4816P-T03-181/391 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET DUAL 180/390 OHM 16-SMD - 4816P-T03-181/391
Resistors

RES NET DUAL 180/390 OHM 16-SMD - 4816P-T03-181/391 (4816P-3-181/391-ND)

Related parts Resistors:
RES NET DUAL 180/390 OHM 16-SMD - 4816P-T03-181/391
 Order RES NET DUAL 180/390 OHM 16-SMD-4816P-T03-181/391 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4816P-3-181/391-ND.
RES NET DUAL 180/390 OHM 16-SMD - 4816P-T03-181/391L
 Order RES NET DUAL 180/390 OHM 16-SMD-4816P-T03-181/391L online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4816P-3-181/391L-ND.
RES NET DUAL 330/390 OHM 16-SMD - 4816P-T03-331/391
 Order RES NET DUAL 330/390 OHM 16-SMD-4816P-T03-331/391 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4816P-3-331/391-ND.
RES NET DUAL 330/390 OHM 16-SMD - 4816P-T03-331/391L
 Order RES NET DUAL 330/390 OHM 16-SMD-4816P-T03-331/391L online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4816P-3-331/391L-ND.
RES NET DUAL 220/270 OHM 16-SMD - 4816P-T03-221/271
 Order RES NET DUAL 220/270 OHM 16-SMD-4816P-T03-221/271 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4816P-3-221/271-ND.
RES NET DUAL 220/330 OHM 16-SMD - 4816P-T03-221/331
 Order RES NET DUAL 220/330 OHM 16-SMD-4816P-T03-221/331 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4816P-3-221/331-ND.
RES NET DUAL 330/470 OHM 16-SMD - 4816P-T03-331/471
 Order RES NET DUAL 330/470 OHM 16-SMD-4816P-T03-331/471 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4816P-3-331/471-ND.
RES NET DUAL 220/270 OHM 16-SMD - 4816P-T03-221/271L
 Order RES NET DUAL 220/270 OHM 16-SMD-4816P-T03-221/271L online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4816P-3-221/271L-ND.
RES NET DUAL 220/330 OHM 16-SMD - 4816P-T03-221/331L
 Order RES NET DUAL 220/330 OHM 16-SMD-4816P-T03-221/331L online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4816P-3-221/331L-ND.
RES NET DUAL 330/470 OHM 16-SMD - 4816P-T03-331/471L
 Order RES NET DUAL 330/470 OHM 16-SMD-4816P-T03-331/471L online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4816P-3-331/471L-ND.
RES NET DUAL 180/390 OHM 16 PIN - 766165121A
 Order RES NET DUAL 180/390 OHM 16 PIN-766165121A online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-165-R180/390-ND.
RES NET DUAL 180/390 OHM 16-DIP - 4116R-3-181/391
 Order RES NET DUAL 180/390 OHM 16-DIP-4116R-3-181/391 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4116R-3-181/391-ND.
RES NET DUAL 3.0K/6.2K OHM 16-SM - 4816P-T03-302/622
 Order RES NET DUAL 3.0K/6.2K OHM 16-SM-4816P-T03-302/622 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4816P-3-302/622-ND.
RES-NET DUAL 180/390 OHM 16-PIN - 768165121A
 Order RES-NET DUAL 180/390 OHM 16-PIN-768165121A online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-165-R180/390-ND.
RES NET DUAL 180/390 OHM 16-DIP - 4116R-3-181/391L
 Order RES NET DUAL 180/390 OHM 16-DIP-4116R-3-181/391L online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4116R-3-181/391L-ND.