FAN 12VDC 80X15MM WITH SENSOR - FBA08T12LS - Fans

Digi-Key Part Number FBA08T12LS-ND
Price Break
100
Unit Price
3.96
Extended Price
396.00
Manufacturer Part NumberFBA08T12LS
Product DescriptionFAN 12VDC 80X15MM WITH SENSOR
Quantity Available Non-Stock
All prices are in GBP

FAN 12VDC 80X15MM WITH SENSOR - FBA08T12LS - Fans Details
Technical/Catalog InformationFBA08T12LS
VendorNMB Technologies Corporation
CategoryFans
Voltage - Rated12VDC
Power (Watts)0.95W
Bearing TypeHydro-wave (HWB)
Size / DimensionSquare - 80mm L x 80mm H x 15mm W
Air Flow21.9 CFM
FeaturesLocked Rotor Sensor
SeriesFBA
Termination3 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FBA08T12LS
FBA08T12LS

Purchase FAN 12VDC 80X15MM WITH SENSOR - FBA08T12LS - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 12VDC 80X15MM WITH SENSOR - FBA08T12LS
Fans

FAN 12VDC 80X15MM WITH SENSOR - FBA08T12LS (FBA08T12LS-ND)

Related parts Fans:
FAN 12VDC 80X15MM WITH SENSOR - FBA08T12LS
 Order FAN 12VDC 80X15MM WITH SENSOR-FBA08T12LS online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number FBA08T12LS-ND.
FAN 12VDC 60X15MM WITH SENSOR - FBA06T12LS
 Order FAN 12VDC 60X15MM WITH SENSOR-FBA06T12LS online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number FBA06T12LS-ND.
FAN 12VDC 80X25.5MM WITH SENSOR - FBA08A12U1BO
 Order FAN 12VDC 80X25.5MM WITH SENSOR-FBA08A12U1BO online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number FBA08A12U1BO-ND.
FAN 12VDC 92X25.5MM WITH SENSOR - FBA09A12H1BS
 Order FAN 12VDC 92X25.5MM WITH SENSOR-FBA09A12H1BS online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number FBA09A12H1BS-ND.
FAN 24VDC 80X15MM WITH SENSOR - FBA08T24HS
 Order FAN 24VDC 80X15MM WITH SENSOR-FBA08T24HS online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number FBA08T24HS-ND.
FAN 12VDC 0.95W 80MM FBA HYDRO - FBA08T12L
 Order FAN 12VDC 0.95W 80MM FBA HYDRO-FBA08T12L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9732-ND.
FAN 12VDC 212MM CROSS FLOW - FCB34AC12
 Order FAN 12VDC 212MM CROSS FLOW-FCB34AC12 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9713-ND.
FAN 12VDC 251MM CROSS FLOW - FCB34AD12
 Order FAN 12VDC 251MM CROSS FLOW-FCB34AD12 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9715-ND.
FAN 12VDC 290MM CROSS FLOW - FCB34AE12
 Order FAN 12VDC 290MM CROSS FLOW-FCB34AE12 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9717-ND.
FAN 12VDC 329MM CROSS FLOW - FCB34AF12
 Order FAN 12VDC 329MM CROSS FLOW-FCB34AF12 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9719-ND.
FAN 12VDC .90W PANAFLOW FBK SRS - FBK04F12L
 Order FAN 12VDC .90W PANAFLOW FBK SRS-FBK04F12L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9702-ND.
FAN 12VDC 1.8W PANAFLOW FBK SRS - FBK04F12H
 Order FAN 12VDC 1.8W PANAFLOW FBK SRS-FBK04F12H online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9703-ND.
FAN 12VDC 1.74W 76MM SCIROCCO - FAL5F12LL
 Order FAN 12VDC 1.74W 76MM SCIROCCO-FAL5F12LL online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9757-ND.
FAN 12VDC 134MM CROSS FLOW - FCB34AA12
 Order FAN 12VDC 134MM CROSS FLOW-FCB34AA12 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9711-ND.
FAN 12VDC 3.36W 111MM SCIROCCO - FAL6F12LL
 Order FAN 12VDC 3.36W 111MM SCIROCCO-FAL6F12LL online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9755-ND.