ANALOG SWITCH SP3T SMD 5.5V - TS5A3357DCUR - Integrated Circuits (ICs)

Digi-Key Part Number 296-17404-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.53
0.4456
0.3564
0.26732
0.24948
0.23701
Extended Price
0.53
11.14
35.64
66.83
124.74
237.01
Manufacturer Part NumberTS5A3357DCUR
Product DescriptionANALOG SWITCH SP3T SMD 5.5V
Quantity Available 22127
All prices are in GBP

ANALOG SWITCH SP3T SMD 5.5V - TS5A3357DCUR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTS5A3357DCUR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
TypeAnalog Switch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)1.65 V ~ 5.5 V
Circuit1 x SP3T
On-State Resistance15 Ohm
Mounting TypeSurface Mount
Package / CaseUS8
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TS5A3357DCUR
TS5A3357DCUR
296 17404 1 ND
296174041ND
296-17404-1

Purchase ANALOG SWITCH SP3T SMD 5.5V - TS5A3357DCUR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ANALOG SWITCH SP3T SMD 5.5V - TS5A3357DCUR
Integrated Circuits (ICs)

ANALOG SWITCH SP3T SMD 5.5V - TS5A3357DCUR (296-17404-1-ND)

Related parts Integrated Circuits (ICs):
ANALOG SWITCH SP3T SMD 5.5V - TS5A3357DCUR
 Order ANALOG SWITCH SP3T SMD 5.5V-TS5A3357DCUR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17404-1-ND.
IC ANALOG SWITCH SPDT SOT-533 - SN74LVC1G3157DRLR
 Order IC ANALOG SWITCH SPDT SOT-533-SN74LVC1G3157DRLR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18015-1-ND.
IC ANALOG SWITCH DUAL 8-DSBGA - SN74LVC2G66YZPR
 Order IC ANALOG SWITCH DUAL 8-DSBGA-SN74LVC2G66YZPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14373-1-ND.
IC SWITCH BILATERL ANALOG 5DSBGA - SN74LVC1G66YZAR
 Order IC SWITCH BILATERL ANALOG 5DSBGA-SN74LVC1G66YZAR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14029-1-ND.
SWITCH ANALOG SPDT SC70-6 - SN74LVC1G3157DCKR
 Order SWITCH ANALOG SPDT SC70-6-SN74LVC1G3157DCKR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14909-1-ND.
IC 8CH ANALOG MUX/DEMUX 16-TSSOP - CD4051BPWR
 Order IC 8CH ANALOG MUX/DEMUX 16-TSSOP-CD4051BPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11993-1-ND.
IC QUAD FET BUS SWITCH 14-SOIC - SN74CBT3125DR
 Order IC QUAD FET BUS SWITCH 14-SOIC-SN74CBT3125DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1165-1-ND.
IC R-R INSTRUMENTAL AMP 8-MSOP - INA321E/2K5
 Order IC R-R INSTRUMENTAL AMP 8-MSOP-INA321E/2K5 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14586-1-ND.
IC OCT FET BUS SWITCH 20-TSSOP - SN74CBT3244PWR
 Order IC OCT FET BUS SWITCH 20-TSSOP-SN74CBT3244PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1166-6-ND.
IC R-R INSTRUMENTAL AMP 8-MSOP - INA321E/2K5
 Order IC R-R INSTRUMENTAL AMP 8-MSOP-INA321E/2K5 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14586-6-ND.
IC SWITCH LAN QUAD SPDT 20-TSSOP - TS5L100PWR
 Order IC SWITCH LAN QUAD SPDT 20-TSSOP-TS5L100PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17041-6-ND.
IC QUAD SNGL SUPP OPAMP 16-SSOP - OPA4340EA/250
 Order IC QUAD SNGL SUPP OPAMP 16-SSOP-OPA4340EA/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA4340EACT-ND.
IC 16:32 BIT MUX/DEMUX 56-TSSOP - SN74CBT16390DGGR
 Order IC 16:32 BIT MUX/DEMUX 56-TSSOP-SN74CBT16390DGGR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1163-1-ND.
IC QUAD 2-1 DATA SEL/MUX 16TSSOP - SN74LVC157APWR
 Order IC QUAD 2-1 DATA SEL/MUX 16TSSOP-SN74LVC157APWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1225-1-ND.
IC MICRO-PWR INSTR OPAMP 8-MSOP - INA126EA/250
 Order IC MICRO-PWR INSTR OPAMP 8-MSOP-INA126EA/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA126EACT-ND.