OSC 100.0000MHZ 5.0V +-25PPM SMD - CWX815-100.0M - Crystals and Oscillators

Digi-Key Part Number CW585CT-ND
Price Break
1
10
100
500
Unit Price
2.59
2.154
1.7226
1.38766
Extended Price
2.59
21.54
172.26
693.83
Manufacturer Part NumberCWX815-100.0M
Product DescriptionOSC 100.0000MHZ 5.0V +-25PPM SMD
Quantity Available Non-Stock
All prices are in GBP

OSC 100.0000MHZ 5.0V +-25PPM SMD - CWX815-100.0M - Crystals and Oscillators Details
Technical/Catalog InformationCWX815-100.0M
VendorConnor-Winfield (VA)
CategoryCrystals and Oscillators
Frequency100MHz
Package / Case7.5mm x 5.0mm
PackagingCut Tape (CT)
Supply Voltage5V
Current - Supply45mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±25ppm
SeriesCWX815
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CWX815 100 0M
CWX8151000M
CW585CT ND
CW585CTND
CW585CT

Purchase OSC 100.0000MHZ 5.0V +-25PPM SMD - CWX815-100.0M - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC 100.0000MHZ 5.0V +-25PPM SMD - CWX815-100.0M
Crystals and Oscillators

OSC 100.0000MHZ 5.0V +-25PPM SMD - CWX815-100.0M (CW585CT-ND)

Related parts Crystals and Oscillators:
OSC 100.0000MHZ 5.0V +-25PPM SMD - CWX815-100.0M
 Order OSC 100.0000MHZ 5.0V +-25PPM SMD-CWX815-100.0M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW585CT-ND.
OSC 100.0000MHZ 5.0V +-25PPM SMD - CWX815-100.0M
 Order OSC 100.0000MHZ 5.0V +-25PPM SMD-CWX815-100.0M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW585TR-ND.
OSC 100.0000MHZ 5.0V +-50PPM SMD - CWX825-100.0M
 Order OSC 100.0000MHZ 5.0V +-50PPM SMD-CWX825-100.0M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW507CT-ND.
OSC 100.0000MHZ 3.3V +-25PPM SMD - CWX813-100.0M
 Order OSC 100.0000MHZ 3.3V +-25PPM SMD-CWX813-100.0M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW547CT-ND.
OSC 1.5440MHZ 5.0V +-25PPM SMD - CWX815-1.544M
 Order OSC 1.5440MHZ 5.0V +-25PPM SMD-CWX815-1.544M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW548CT-ND.
OSC 1.8432MHZ 5.0V +-25PPM SMD - CWX815-1.8432M
 Order OSC 1.8432MHZ 5.0V +-25PPM SMD-CWX815-1.8432M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW549CT-ND.
OSC 3.6864MHZ 5.0V +-25PPM SMD - CWX815-3.6864M
 Order OSC 3.6864MHZ 5.0V +-25PPM SMD-CWX815-3.6864M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW550CT-ND.
OSC 4.0000MHZ 5.0V +-25PPM SMD - CWX815-4.0M
 Order OSC 4.0000MHZ 5.0V +-25PPM SMD-CWX815-4.0M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW551CT-ND.
OSC 7.3728MHZ 5.0V +-25PPM SMD - CWX815-7.3728M
 Order OSC 7.3728MHZ 5.0V +-25PPM SMD-CWX815-7.3728M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW552CT-ND.
OSC 8.0000MHZ 5.0V +-25PPM SMD - CWX815-8.0M
 Order OSC 8.0000MHZ 5.0V +-25PPM SMD-CWX815-8.0M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW553CT-ND.
OSC 10.0000MHZ 5.0V +-25PPM SMD - CWX815-10.0M
 Order OSC 10.0000MHZ 5.0V +-25PPM SMD-CWX815-10.0M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW554CT-ND.
OSC 12.0000MHZ 5.0V +-25PPM SMD - CWX815-12.0M
 Order OSC 12.0000MHZ 5.0V +-25PPM SMD-CWX815-12.0M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW555CT-ND.
OSC 12.2880MHZ 5.0V +-25PPM SMD - CWX815-12.288M
 Order OSC 12.2880MHZ 5.0V +-25PPM SMD-CWX815-12.288M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW556CT-ND.
OSC 14.31818MHZ 5.0V +-25PPM SMD - CWX815-14.31818M
 Order OSC 14.31818MHZ 5.0V +-25PPM SMD-CWX815-14.31818M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW557CT-ND.
OSC 15.3600MHZ 5.0V +-25PPM SMD - CWX815-15.36M
 Order OSC 15.3600MHZ 5.0V +-25PPM SMD-CWX815-15.36M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW558CT-ND.