OSC 45.0000MHZ 3.3V +-25PPM SMD - CWX813-45.0M

Digi-Key Part Number CW539CT-ND
Price Break
1
10
100
500
Unit Price
2.04
1.699
1.3591
1.0948
Extended Price
2.04
16.99
135.91
547.40
Manufacturer Part NumberCWX813-45.0M
Product DescriptionOSC 45.0000MHZ 3.3V +-25PPM SMD
Quantity Available 1808
All prices are in GBP

OSC 45.0000MHZ 3.3V +-25PPM SMD - CWX813-45.0M Details
Technical/Catalog InformationCWX813-45.0M
VendorConnor-Winfield (VA)
CategoryCrystals and Oscillators
Frequency45.000MHz
Package / Case7.5mm x 5.0mm
PackagingCut Tape (CT)
Supply Voltage3.3V
Current - Supply30mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±25ppm
SeriesCWX813
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CWX813 45 0M
CWX813450M
CW539CT ND
CW539CTND
CW539CT

Purchase OSC 45.0000MHZ 3.3V +-25PPM SMD - CWX813-45.0M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC 45.0000MHZ 3.3V +-25PPM SMD - CWX813-45.0M
OSC 45.0000MHZ 3.3V +-25PPM SMD - CWX813-45.0M

OSC 45.0000MHZ 3.3V +-25PPM SMD - CWX813-45.0M (CW539CT-ND)

Related parts :
OSC 45.0000MHZ 3.3V +-25PPM SMD - CWX813-45.0M
 Order OSC 45.0000MHZ 3.3V +-25PPM SMD-CWX813-45.0M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW539CT-ND.
OSC 45.0000MHZ 3.3V +-25PPM SMD - CWX813-45.0M
 Order OSC 45.0000MHZ 3.3V +-25PPM SMD-CWX813-45.0M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW539TR-ND.
OSC 45.0000MHZ 3.3V +-50PPM SMD - CWX823-45.0M
 Order OSC 45.0000MHZ 3.3V +-50PPM SMD-CWX823-45.0M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW460CT-ND.
OSC 1.5440MHZ 3.3V +-25PPM SMD - CWX813-1.544M
 Order OSC 1.5440MHZ 3.3V +-25PPM SMD-CWX813-1.544M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW510CT-ND.
OSC 1.8432MHZ 3.3V +-25PPM SMD - CWX813-1.8432M
 Order OSC 1.8432MHZ 3.3V +-25PPM SMD-CWX813-1.8432M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW511CT-ND.
OSC 3.6864MHZ 3.3V +-25PPM SMD - CWX813-3.6864M
 Order OSC 3.6864MHZ 3.3V +-25PPM SMD-CWX813-3.6864M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW512CT-ND.
OSC 4.0000MHZ 3.3V +-25PPM SMD - CWX813-4.0M
 Order OSC 4.0000MHZ 3.3V +-25PPM SMD-CWX813-4.0M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW513CT-ND.
OSC 7.3728MHZ 3.3V +-25PPM SMD - CWX813-7.3728M
 Order OSC 7.3728MHZ 3.3V +-25PPM SMD-CWX813-7.3728M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW514CT-ND.
OSC 8.0000MHZ 3.3V +-25PPM SMD - CWX813-8.0M
 Order OSC 8.0000MHZ 3.3V +-25PPM SMD-CWX813-8.0M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW515CT-ND.
OSC 10.0000MHZ 3.3V +-25PPM SMD - CWX813-10.0M
 Order OSC 10.0000MHZ 3.3V +-25PPM SMD-CWX813-10.0M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW516CT-ND.
OSC 12.0000MHZ 3.3V +-25PPM SMD - CWX813-12.0M
 Order OSC 12.0000MHZ 3.3V +-25PPM SMD-CWX813-12.0M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW517CT-ND.
OSC 12.2880MHZ 3.3V +-25PPM SMD - CWX813-12.288M
 Order OSC 12.2880MHZ 3.3V +-25PPM SMD-CWX813-12.288M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW518CT-ND.
OSC 14.31818MHZ 3.3V +-25PPM SMD - CWX813-14.31818M
 Order OSC 14.31818MHZ 3.3V +-25PPM SMD-CWX813-14.31818M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW519CT-ND.
OSC 15.3600MHZ 3.3V +-25PPM SMD - CWX813-15.36M
 Order OSC 15.3600MHZ 3.3V +-25PPM SMD-CWX813-15.36M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW520CT-ND.
OSC 16.0000MHZ 3.3V +-25PPM SMD - CWX813-16.0M
 Order OSC 16.0000MHZ 3.3V +-25PPM SMD-CWX813-16.0M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW521CT-ND.