OSC VCXO 74.1758MHZ 3.3V SMD - V802-74.1758M - Crystals and Oscillators

Digi-Key Part Number CW621-ND
Price Break
1
10
100
500
1000
Unit Price
20.79
16.632
13.398
12.474
11.55
Extended Price
20.79
166.32
1339.80
6237.00
11550.00
Manufacturer Part NumberV802-74.1758M
Product DescriptionOSC VCXO 74.1758MHZ 3.3V SMD
Quantity Available 40
All prices are in GBP

OSC VCXO 74.1758MHZ 3.3V SMD - V802-74.1758M - Crystals and Oscillators Details
Technical/Catalog InformationV802-74.1758M
VendorConnor-Winfield
CategoryCrystals and Oscillators
Frequency74.1758MHz
Package / Case7.0mm x 5.0mm
PackagingTape (no reel)
Supply Voltage3.3V
Current - Supply40mA
TypeVCXO
Operating Temperature0°C ~ 70°C
Frequency Stability±50ppm
SeriesV802
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names V802 74 1758M
V802741758M
CW621 ND
CW621ND
CW621

Purchase OSC VCXO 74.1758MHZ 3.3V SMD - V802-74.1758M - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC VCXO 74.1758MHZ 3.3V SMD - V802-74.1758M
Crystals and Oscillators

OSC VCXO 74.1758MHZ 3.3V SMD - V802-74.1758M (CW621-ND)

Related parts Crystals and Oscillators:
OSC VCXO 74.1758MHZ 3.3V SMD - V802-74.1758M
 Order OSC VCXO 74.1758MHZ 3.3V SMD-V802-74.1758M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW621-ND.
OSC VCXO 74.2500MHZ 3.3V SMD - V802-74.25M
 Order OSC VCXO 74.2500MHZ 3.3V SMD-V802-74.25M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW622-ND.
OSC VCXO 100.0000MHZ 3.3V SMD - V802-100.0M
 Order OSC VCXO 100.0000MHZ 3.3V SMD-V802-100.0M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW623-ND.
OSC VCXO 125.0000MHZ 3.3V SMD - V802-125.0M
 Order OSC VCXO 125.0000MHZ 3.3V SMD-V802-125.0M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW624-ND.
OSC VCXO 155.5200MHZ 3.3V SMD - V702-155.52M
 Order OSC VCXO 155.5200MHZ 3.3V SMD-V702-155.52M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW625-ND.
OSC VCXO 156.2500MHZ 3.3V SMD - V702-156.25M
 Order OSC VCXO 156.2500MHZ 3.3V SMD-V702-156.25M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW626-ND.
OSC TCXO 12.800MHZ 3.3V SMD - TFLD546-12.8M
 Order OSC TCXO 12.800MHZ 3.3V SMD-TFLD546-12.8M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW619-ND.
OSC TCXO 20.000MHZ 3.3V SMD - TFLD546-20.0M
 Order OSC TCXO 20.000MHZ 3.3V SMD-TFLD546-20.0M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW620-ND.
OSC OCXO 10.0000MHZ 3.3V SMD - ASOF3S3-10.0M
 Order OSC OCXO 10.0000MHZ 3.3V SMD-ASOF3S3-10.0M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW627-ND.
OSC OCXO 12.8000MHZ 3.3V SMD - ASOF3S3-12.8M
 Order OSC OCXO 12.8000MHZ 3.3V SMD-ASOF3S3-12.8M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW628-ND.
OSC OCXO 20.0000MHZ 3.3V SMD - ASOF3S3-20.0M
 Order OSC OCXO 20.0000MHZ 3.3V SMD-ASOF3S3-20.0M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW629-ND.
OSC OCXO 10.0000MHZ 3.3V SMD - BSOF3S3E-10.0M
 Order OSC OCXO 10.0000MHZ 3.3V SMD-BSOF3S3E-10.0M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW634-ND.
OSC VCXO 16.384MHZ 3.3V SMD - ASVV-16.384MHZ-N152
 Order OSC VCXO 16.384MHZ 3.3V SMD-ASVV-16.384MHZ-N152 online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9341-2-ND.
OSC VCXO 19.440MHZ 3.3V SMD - ASVV-19.440MHZ-N152
 Order OSC VCXO 19.440MHZ 3.3V SMD-ASVV-19.440MHZ-N152 online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9342-2-ND.
OSC VCXO 1.544MHZ 3.3V SMD - ASVV-1.544MHZ-N152
 Order OSC VCXO 1.544MHZ 3.3V SMD-ASVV-1.544MHZ-N152 online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9343-2-ND.