OSC 66.6666MHZ 5.0V +-25PPM SMD - CWX815-66.6666M - Crystals and Oscillators

Digi-Key Part Number CW582TR-ND
Price Break
2000
Unit Price
1.06029
Extended Price
2120.58
Manufacturer Part NumberCWX815-66.6666M
Product DescriptionOSC 66.6666MHZ 5.0V +-25PPM SMD
Quantity Available Non-Stock
All prices are in GBP

OSC 66.6666MHZ 5.0V +-25PPM SMD - CWX815-66.6666M - Crystals and Oscillators Details
Technical/Catalog InformationCWX815-66.6666M
VendorConnor-Winfield
CategoryCrystals and Oscillators
Frequency66.6666MHz
Package / Case7.5mm x 5.0mm
PackagingTape & Reel (TR)
Supply Voltage5V
Current - Supply45mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±25ppm
SeriesCWX815
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CWX815 66 6666M
CWX815666666M
CW582TR ND
CW582TRND
CW582TR

Purchase OSC 66.6666MHZ 5.0V +-25PPM SMD - CWX815-66.6666M - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC 66.6666MHZ 5.0V +-25PPM SMD - CWX815-66.6666M
Crystals and Oscillators

OSC 66.6666MHZ 5.0V +-25PPM SMD - CWX815-66.6666M (CW582TR-ND)

Related parts Crystals and Oscillators:
OSC 66.6666MHZ 5.0V +-25PPM SMD - CWX815-66.6666M
 Order OSC 66.6666MHZ 5.0V +-25PPM SMD-CWX815-66.6666M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW582TR-ND.
OSC 66.6666MHZ 5.0V +-25PPM SMD - CWX815-66.6666M
 Order OSC 66.6666MHZ 5.0V +-25PPM SMD-CWX815-66.6666M online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW582CT-ND.
OSC 66.6666MHZ 5.0V +-50PPM SMD - CWX825-66.6666M
 Order OSC 66.6666MHZ 5.0V +-50PPM SMD-CWX825-66.6666M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW504TR-ND.
OSC 66.6666MHZ 3.3V +-25PPM SMD - CWX813-66.6666M
 Order OSC 66.6666MHZ 3.3V +-25PPM SMD-CWX813-66.6666M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW544TR-ND.
OSC 1.5440MHZ 5.0V +-25PPM SMD - CWX815-1.544M
 Order OSC 1.5440MHZ 5.0V +-25PPM SMD-CWX815-1.544M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW548TR-ND.
OSC 1.8432MHZ 5.0V +-25PPM SMD - CWX815-1.8432M
 Order OSC 1.8432MHZ 5.0V +-25PPM SMD-CWX815-1.8432M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW549TR-ND.
OSC 3.6864MHZ 5.0V +-25PPM SMD - CWX815-3.6864M
 Order OSC 3.6864MHZ 5.0V +-25PPM SMD-CWX815-3.6864M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW550TR-ND.
OSC 4.0000MHZ 5.0V +-25PPM SMD - CWX815-4.0M
 Order OSC 4.0000MHZ 5.0V +-25PPM SMD-CWX815-4.0M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW551TR-ND.
OSC 7.3728MHZ 5.0V +-25PPM SMD - CWX815-7.3728M
 Order OSC 7.3728MHZ 5.0V +-25PPM SMD-CWX815-7.3728M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW552TR-ND.
OSC 8.0000MHZ 5.0V +-25PPM SMD - CWX815-8.0M
 Order OSC 8.0000MHZ 5.0V +-25PPM SMD-CWX815-8.0M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW553TR-ND.
OSC 10.0000MHZ 5.0V +-25PPM SMD - CWX815-10.0M
 Order OSC 10.0000MHZ 5.0V +-25PPM SMD-CWX815-10.0M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW554TR-ND.
OSC 12.0000MHZ 5.0V +-25PPM SMD - CWX815-12.0M
 Order OSC 12.0000MHZ 5.0V +-25PPM SMD-CWX815-12.0M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW555TR-ND.
OSC 12.2880MHZ 5.0V +-25PPM SMD - CWX815-12.288M
 Order OSC 12.2880MHZ 5.0V +-25PPM SMD-CWX815-12.288M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW556TR-ND.
OSC 14.31818MHZ 5.0V +-25PPM SMD - CWX815-14.31818M
 Order OSC 14.31818MHZ 5.0V +-25PPM SMD-CWX815-14.31818M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW557TR-ND.
OSC 15.3600MHZ 5.0V +-25PPM SMD - CWX815-15.36M
 Order OSC 15.3600MHZ 5.0V +-25PPM SMD-CWX815-15.36M online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW558TR-ND.