INDUCTOR POWER 47UH 1.7A SMD - UP2B-470-R - Inductors, Coils, Chokes

Digi-Key Part Number 513-1082-1-ND
Price Break
1
10
100
Unit Price
0.83
0.755
0.5618
Extended Price
0.83
7.55
56.18
Manufacturer Part NumberUP2B-470-R
Product DescriptionINDUCTOR POWER 47UH 1.7A SMD
Quantity Available 0
All prices are in GBP

INDUCTOR POWER 47UH 1.7A SMD - UP2B-470-R - Inductors, Coils, Chokes Details
Technical/Catalog InformationUP2B-470-R
VendorCoiltronics/Div of Cooper/Bussmann (VA)
CategoryInductors, Coils, Chokes
Inductance47µH
Tolerance±20%
SeriesUni-Pac
Package / Case0.550" L x 0.409" W x 0.236" H (13.97mm x 10.41mm x 6.00mm)
PackagingCut Tape (CT)
TypeFerrite Core
Current1.7A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UP2B 470 R
UP2B470R
513 1082 1 ND
51310821ND
513-1082-1

Purchase INDUCTOR POWER 47UH 1.7A SMD - UP2B-470-R - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR POWER 47UH 1.7A SMD - UP2B-470-R
Inductors, Coils, Chokes

INDUCTOR POWER 47UH 1.7A SMD - UP2B-470-R (513-1082-1-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR POWER 47UH 1.7A SMD - UP2B-470-R
 Order INDUCTOR POWER 47UH 1.7A SMD-UP2B-470-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1082-1-ND.
INDUCTOR POWER 4.7UH 5.7A SMD - UP2-4R7-R
 Order INDUCTOR POWER 4.7UH 5.7A SMD-UP2-4R7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-4R7-R-ND.
INDUCTOR POWER 4.7UH 6.5A SMD - UP3B-4R7-R
 Order INDUCTOR POWER 4.7UH 6.5A SMD-UP3B-4R7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1557-2-ND.
INDUCTOR POWER 47UH 7.1A SMD - CTX06-14620
 Order INDUCTOR POWER 47UH 7.1A SMD-CTX06-14620 online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1100-ND.
INDUCTOR POWER HI CURR 6UH SMD - HC2LP-6R0-R
 Order INDUCTOR POWER HI CURR 6UH SMD-HC2LP-6R0-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1163-2-ND.
INDUCTOR POWER HI CURR 10UH SMD - HC1-100-R
 Order INDUCTOR POWER HI CURR 10UH SMD-HC1-100-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1153-1-ND.
INDUCTOR POWER HI CURR 2.2UH SMD - HC2LP-2R2-R
 Order INDUCTOR POWER HI CURR 2.2UH SMD-HC2LP-2R2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1161-1-ND.
INDUCTOR SHIELD PWR 47UH SMD - DR125-470-R
 Order INDUCTOR SHIELD PWR 47UH SMD-DR125-470-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1128-2-ND.
INDUCTOR POWER HI CURR 4.7UH SMD - HC7-4R7-R
 Order INDUCTOR POWER HI CURR 4.7UH SMD-HC7-4R7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1165-2-ND.
INDUCTOR SHIELD PWR 47UH SMD - DR127-470-R
 Order INDUCTOR SHIELD PWR 47UH SMD-DR127-470-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1050-1-ND.
INDUCTOR POWER 15UH 3.5A SMD - UP2B-150-R
 Order INDUCTOR POWER 15UH 3.5A SMD-UP2B-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1076-1-ND.
INDUCTOR POWER 33UH 2.1A SMD - UP2B-330-R
 Order INDUCTOR POWER 33UH 2.1A SMD-UP2B-330-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1080-1-ND.
INDUCTOR POWER 330UH 0.676A SMD - UP2B-331-R
 Order INDUCTOR POWER 330UH 0.676A SMD-UP2B-331-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1081-1-ND.
INDUCTOR POWER 68UH 1.5A SMD - UP2B-680-R
 Order INDUCTOR POWER 68UH 1.5A SMD-UP2B-680-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1083-1-ND.
INDUCTOR SHIELD PWR 47UH SMD - DR125-470-R
 Order INDUCTOR SHIELD PWR 47UH SMD-DR125-470-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1128-1-ND.