MOSFET P-CH 20V 1.37 A SOT-323 - NTS4101PT1G

Digi-Key Part Number NTS4101PT1GOSCT-ND
Price Break
1
10
100
250
500
1000
Unit Price
0.24
0.172
0.121
0.088
0.066
0.055
Extended Price
0.24
1.72
12.10
22.00
33.00
55.00
Manufacturer Part NumberNTS4101PT1G
Product DescriptionMOSFET P-CH 20V 1.37 A SOT-323
Quantity Available 0
All prices are in GBP

MOSFET P-CH 20V 1.37 A SOT-323 - NTS4101PT1G Details
Technical/Catalog InformationNTS4101PT1G
VendorON Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C1.37A
Rds On (Max) @ Id, Vgs @ 25° C120 mOhms @ 1A, 4.5V
Input Capacitance (Ciss) @ Vds840pF @ 20V
Power - Max329mW
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs9nC @ 4.5V
Package / CaseSOT-323
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NTS4101PT1G
NTS4101PT1G
NTS4101PT1GOSCT ND
NTS4101PT1GOSCTND
NTS4101PT1GOSCT

Purchase MOSFET P-CH 20V 1.37 A SOT-323 - NTS4101PT1G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 20V 1.37 A SOT-323 - NTS4101PT1G
MOSFET P-CH 20V 1.37 A SOT-323 - NTS4101PT1G

MOSFET P-CH 20V 1.37 A SOT-323 - NTS4101PT1G (NTS4101PT1GOSCT-ND)

Related parts :
MOSFET P-CH 20V 1.37 A SOT-323 - NTS4101PT1G
 Order MOSFET P-CH 20V 1.37 A SOT-323-NTS4101PT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTS4101PT1GOSCT-ND.
MOSFET N-CH 20V 750MA SOT-23 - MGSF1N02LT1
 Order MOSFET N-CH 20V 750MA SOT-23-MGSF1N02LT1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MGSF1N02LT1OSCT-ND.
MOSFET N-CH 20V 915MA SOT-416 - NTA4153NT1G
 Order MOSFET N-CH 20V 915MA SOT-416-NTA4153NT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTA4153NT1GOSCT-ND.
MOSFET N-CH 20V 3.2A SOT-23 - NTR4501NT1G
 Order MOSFET N-CH 20V 3.2A SOT-23-NTR4501NT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTR4501NT1GOSCT-ND.
MOSFET P-CH 20V 850MA SSOT3 - NDS352P
 Order MOSFET P-CH 20V 850MA SSOT3-NDS352P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS352PCT-ND.
MOSFET N-CH 20V 1.3A SSOT3 - NDS331N
 Order MOSFET N-CH 20V 1.3A SSOT3-NDS331N online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS331NCT-ND.
MOSFET N-CH 20V 915MA SC-89 - NTE4153NT1G
 Order MOSFET N-CH 20V 915MA SC-89-NTE4153NT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTE4153NT1GOSCT-ND.
MOSFET N-CH 30V SOT-8 - NDH8436
 Order MOSFET N-CH 30V SOT-8-NDH8436 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDH8436CT-ND.
MOSFET N-CH 50V 220MA SOT-23 - BSS138
 Order MOSFET N-CH 50V 220MA SOT-23-BSS138 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BSS138CT-ND.
MOSFET P-CH 60V 120MA SOT-23 - NDS0610
 Order MOSFET P-CH 60V 120MA SOT-23-NDS0610 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS0610CT-ND.
MOSFET N-CH 30V 7.2A SOT-223-4 - NDT451AN
 Order MOSFET N-CH 30V 7.2A SOT-223-4-NDT451AN online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDT451ANCT-ND.
MOSFET N-CH 60V 4A SOT-223-4 - NDT3055
 Order MOSFET N-CH 60V 4A SOT-223-4-NDT3055 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDT3055CT-ND.
MOSFET P-CH 60V 2.5A SOT-223-4 - NDT2955
 Order MOSFET P-CH 60V 2.5A SOT-223-4-NDT2955 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDT2955CT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002
 Order MOSFET N-CH 60V 115MA SOT-23-2N7002 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N7002NCT-ND.
MOSFET N-CH 20V 1.7A SOT-23 - ZXM61N02FTA
 Order MOSFET N-CH 20V 1.7A SOT-23-ZXM61N02FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXM61N02FCT-ND.