IC CONTROLLER TEC HI EFF 28SSOP - LTC1923EGN - Integrated Circuits (ICs)
IC CONTROLLER TEC HI EFF 28SSOP - LTC1923EGN - Integrated Circuits (ICs) Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||
IC CONTROLLER TEC HI EFF 28SSOP - LTC1923EGN (LTC1923EGN-ND)
Related parts Integrated Circuits (ICs):IC CONTROLLER TEC HI EFF 28SSOP - LTC1923EGN
Order IC CONTROLLER TEC HI EFF 28SSOP-LTC1923EGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1923EGN-ND.
IC SWTCHNG REGULATOR HI-EFF 5-DD - LT1170CQ
Order IC SWTCHNG REGULATOR HI-EFF 5-DD-LT1170CQ online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1170CQ-ND.
IC CONTROLLER LOW LOSS TSOT23-6 - LTC4412HVIS6#TR
Order IC CONTROLLER LOW LOSS TSOT23-6-LTC4412HVIS6#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4412HVIS6#TR-ND.
IC 3DRV/5RCV RS232 5V 28SSOP - LT1137ACG
Order IC 3DRV/5RCV RS232 5V 28SSOP-LT1137ACG online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1137ACG-ND.
IC CONTROLLER INTERFACE 388-BGA - PEB20256E-V21
Order IC CONTROLLER INTERFACE 388-BGA-PEB20256E-V21 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number PEB20256E-V21IN-ND.
IC CONTROLLER SERIAL 44-PLCC - SAB82526N-V21
Order IC CONTROLLER SERIAL 44-PLCC-SAB82526N-V21 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAB82526N-V21IN-ND.
IC CONTROLLER HOT SWAP 10-MSOP - LTC4211CMS#PBF
Order IC CONTROLLER HOT SWAP 10-MSOP-LTC4211CMS#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4211CMS#PBF-ND.
IC IEEE 803.2AF CNTRLR 14-SOIC - LTC4263CS#PBF
Order IC IEEE 803.2AF CNTRLR 14-SOIC-LTC4263CS#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4263CS#PBF-ND.
IC CONTROLLER HSCX PLCC-44 - SAF 82525 N V2.2
Order IC CONTROLLER HSCX PLCC-44-SAF 82525 N V2.2 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAF 82525 N V2.2-ND.
IC CTRLR POE QUAD AC DISC 36SSOP - LTC4259ACGW-1#TRPBF
Order IC CTRLR POE QUAD AC DISC 36SSOP-LTC4259ACGW-1#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259ACGW-1#TRPBF-ND.
IC CONTROLLER USB 28-SOIC - USBN9603-28M/NOPB
Order IC CONTROLLER USB 28-SOIC-USBN9603-28M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number USBN9603-28M-ND.
IC CONTROL/LNBP SUPPLY 20PWRSOIC - LNBP21PD-TR
Order IC CONTROL/LNBP SUPPLY 20PWRSOIC-LNBP21PD-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4273-1-ND.
IC REG SW DUAL SYNC STPDN 28SSOP - LTC1438CG#TR
Order IC REG SW DUAL SYNC STPDN 28SSOP-LTC1438CG#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1438CG#TR-ND.
IC LDO REG W/SHTDWN 5V SOT223 - LT1129CST-5
Order IC LDO REG W/SHTDWN 5V SOT223-LT1129CST-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129CST-5-ND.
IC LDO REG W/SHTDWN 3.3V SOT223 - LT1129CST-3.3
Order IC LDO REG W/SHTDWN 3.3V SOT223-LT1129CST-3.3 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129CST-3.3-ND.