IC COMPARATOR DUAL MCRPWR 16SOIC - LT1018CSW#TR - Integrated Circuits (ICs)

Digi-Key Part Number LT1018CSW#TR-ND
Price Break
2000
Unit Price
1.4575
Extended Price
2915.00
Manufacturer Part NumberLT1018CSW#TR
Product DescriptionIC COMPARATOR DUAL MCRPWR 16SOIC
Quantity Available 0
All prices are in GBP

IC COMPARATOR DUAL MCRPWR 16SOIC - LT1018CSW#TR - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1018CSW#TR
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypePull Up
Voltage - Supply1.1 V ~ 40 V, ±0.55 V ~ 20 V
Number of Elements2 - Dual
Package / Case16-SOIC Wide
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1018CSW#TR
LT1018CSW#TR

Purchase IC COMPARATOR DUAL MCRPWR 16SOIC - LT1018CSW#TR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMPARATOR DUAL MCRPWR 16SOIC - LT1018CSW#TR
Integrated Circuits (ICs)

IC COMPARATOR DUAL MCRPWR 16SOIC - LT1018CSW#TR (LT1018CSW#TR-ND)

Related parts Integrated Circuits (ICs):
IC COMPARATOR DUAL MCRPWR 16SOIC - LT1017CSW#TR
 Order IC COMPARATOR DUAL MCRPWR 16SOIC-LT1017CSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017CSW#TR-ND.
IC COMPARATOR DUAL MCRPWR 16SOIC - LT1018CSW#TR
 Order IC COMPARATOR DUAL MCRPWR 16SOIC-LT1018CSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1018CSW#TR-ND.
IC COMPARATOR DUAL 14-DIP - LT319AN
 Order IC COMPARATOR DUAL 14-DIP-LT319AN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT319AN-ND.
IC COMPARATOR DUAL HS 3/5V 8MSOP - LT1720IMS8
 Order IC COMPARATOR DUAL HS 3/5V 8MSOP-LT1720IMS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1720IMS8-ND.
IC COMPARATOR DUAL HS 3/5V 8-DFN - LT1720IDD
 Order IC COMPARATOR DUAL HS 3/5V 8-DFN-LT1720IDD online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1720IDD-ND.
IC COMPARATOR DUAL HS 3/5V 8-DFN - LT1720CDD#TR
 Order IC COMPARATOR DUAL HS 3/5V 8-DFN-LT1720CDD#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1720CDD#TR-ND.
IC COMPARATOR DUAL HS 3/5V 8MSOP - LT1720IMS8#TR
 Order IC COMPARATOR DUAL HS 3/5V 8MSOP-LT1720IMS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1720IMS8#TR-ND.
IC COMPARATOR DUAL HS 3/5V 8-DFN - LT1720IDD#TR
 Order IC COMPARATOR DUAL HS 3/5V 8-DFN-LT1720IDD#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1720IDD#TR-ND.
IC COMPARATOR DUAL ULT LP 8SOIC - LTC1841CS8#TR
 Order IC COMPARATOR DUAL ULT LP 8SOIC-LTC1841CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1841CS8#TR-ND.
IC COMPARATOR DUAL ULT LP 8SOIC - LTC1843IS8#TR
 Order IC COMPARATOR DUAL ULT LP 8SOIC-LTC1843IS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1843IS8#TR-ND.
IC COMPARATOR DUAL ULT LP 8SOIC - LTC1842IS8#TR
 Order IC COMPARATOR DUAL ULT LP 8SOIC-LTC1842IS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1842IS8#TR-ND.
IC COMPARATOR DUAL ULT LP 8SOIC - LTC1843CS8#TR
 Order IC COMPARATOR DUAL ULT LP 8SOIC-LTC1843CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1843CS8#TR-ND.
IC COMPARATOR DUAL ULT LP 8SOIC - LTC1841IS8#TR
 Order IC COMPARATOR DUAL ULT LP 8SOIC-LTC1841IS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1841IS8#TR-ND.
IC COMPARATOR DUAL ULT LP 8SOIC - LTC1842CS8#TR
 Order IC COMPARATOR DUAL ULT LP 8SOIC-LTC1842CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1842CS8#TR-ND.
IC COMPARATOR DUAL MICRPWR 8SOIC - LT1017IS8#TR
 Order IC COMPARATOR DUAL MICRPWR 8SOIC-LT1017IS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017IS8#TR-ND.