IC OPAMP 150MHZ HI SPEED 8SOIC - LT1225CS8#TR - Integrated Circuits (ICs)

Digi-Key Part Number LT1225CS8#TR-ND
Price Break
2500
Unit Price
2.01135
Extended Price
5028.38
Manufacturer Part NumberLT1225CS8#TR
Product DescriptionIC OPAMP 150MHZ HI SPEED 8SOIC
Quantity Available 0
All prices are in GBP

IC OPAMP 150MHZ HI SPEED 8SOIC - LT1225CS8#TR - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1225CS8#TR
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate400 V/µs
Gain Bandwidth Product150MHz
Current - Supply9mA
Current - Output/Channel40mA
Voltage - Supply, Single/Dual (±)±2.5 V ~ 15 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1225CS8#TR
LT1225CS8#TR

Purchase IC OPAMP 150MHZ HI SPEED 8SOIC - LT1225CS8#TR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP 150MHZ HI SPEED 8SOIC - LT1225CS8#TR
Integrated Circuits (ICs)

IC OPAMP 150MHZ HI SPEED 8SOIC - LT1225CS8#TR (LT1225CS8#TR-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP 150MHZ HI SPEED 8SOIC - LT1225CS8#TR
 Order IC OPAMP 150MHZ HI SPEED 8SOIC-LT1225CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1225CS8#TR-ND.
IC OPAMP 45MHZ HI SPEED 8SOIC - LT1224CS8#TR
 Order IC OPAMP 45MHZ HI SPEED 8SOIC-LT1224CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1224CS8#TR-ND.
IC OPAMP 50MHZ HI SPEED 8SOIC - LT1360CS8#TR
 Order IC OPAMP 50MHZ HI SPEED 8SOIC-LT1360CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1360CS8#TR-ND.
IC OPAMP 3MHZ HI SPEED LP 8SOIC - LT1351CS8#TR
 Order IC OPAMP 3MHZ HI SPEED LP 8SOIC-LT1351CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1351CS8#TR-ND.
IC OPAMP 70MHZ HI SPEED LP 8SOIC - LT1363CS8#TR
 Order IC OPAMP 70MHZ HI SPEED LP 8SOIC-LT1363CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1363CS8#TR-ND.
IC OPAMP PREC HI SPEED LN 8SOIC - OP37GS8#TR
 Order IC OPAMP PREC HI SPEED LN 8SOIC-OP37GS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP37GS8#TR-ND.
IC OPAMP 12MHZ HI SPEED LP 8SOIC - LT1354IS8#TR
 Order IC OPAMP 12MHZ HI SPEED LP 8SOIC-LT1354IS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1354IS8#TR-ND.
IC OPAMP 25MHZ HI SPEED LP 8SOIC - LT1357CS8#TR
 Order IC OPAMP 25MHZ HI SPEED LP 8SOIC-LT1357CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1357CS8#TR-ND.
IC OPAMP 12MHZ HI SPEED LP 8SOIC - LT1354CS8#TR
 Order IC OPAMP 12MHZ HI SPEED LP 8SOIC-LT1354CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1354CS8#TR-ND.
IC OPAMP 1GHZ HI SPEED LN 8SOIC - LT1226CS8#TR
 Order IC OPAMP 1GHZ HI SPEED LN 8SOIC-LT1226CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1226CS8#TR-ND.
IC OPAMP PREC HI SPEED LN 8SOIC - OP27GS8
 Order IC OPAMP PREC HI SPEED LN 8SOIC-OP27GS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP27GS8-ND.
IC OPAMP PREC HI SPEED LN 8SOIC - OP37GS8
 Order IC OPAMP PREC HI SPEED LN 8SOIC-OP37GS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP37GS8-ND.
IC OPAMP PREC HI SPEED LN 8SOIC - OP37GS8#PBF
 Order IC OPAMP PREC HI SPEED LN 8SOIC-OP37GS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP37GS8#PBF-ND.
IC OPAMP PREC HI SPEED LN 8SOIC - OP27GS8#PBF
 Order IC OPAMP PREC HI SPEED LN 8SOIC-OP27GS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP27GS8#PBF-ND.
IC OPAMP PREC HI SPEED LN 8SOIC - OP37GS8#TRPBF
 Order IC OPAMP PREC HI SPEED LN 8SOIC-OP37GS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP37GS8#TRPBF-ND.