RES NET ISOLATED 10K OHM 16-DIP - 4116R-1-103 - Resistors

Digi-Key Part Number 4116R-1-103-ND
Price Break
500
Unit Price
0.17316
Extended Price
86.58
Manufacturer Part Number4116R-1-103
Product DescriptionRES NET ISOLATED 10K OHM 16-DIP
Quantity Available 0
All prices are in GBP

RES NET ISOLATED 10K OHM 16-DIP - 4116R-1-103 - Resistors Details
Technical/Catalog Information4116R-1-103
VendorBourns Inc.
CategoryResistors
Resistance In Ohms10.0K
Tolerance±2%
Power Per Element250mW
Circuit TypeIsolated
Number of Pins16
PackagingTube
Number of Resistors8
Package / Case16-DIP
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4116R 1 103
4116R1103

Purchase RES NET ISOLATED 10K OHM 16-DIP - 4116R-1-103 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET ISOLATED 10K OHM 16-DIP - 4116R-1-103
Resistors

RES NET ISOLATED 10K OHM 16-DIP - 4116R-1-103 (4116R-1-103-ND)

Related parts Resistors:
RES NET ISOLATED 10K OHM 16-DIP - 4116R-1-103
 Order RES NET ISOLATED 10K OHM 16-DIP-4116R-1-103 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4116R-1-103-ND.
RES NET ISOLATED 100 OHM 16-DIP - 4116R-1-101
 Order RES NET ISOLATED 100 OHM 16-DIP-4116R-1-101 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4116R-1-101-ND.
RES NET ISOLATED 100 OHM 16-DIP - 4116R-1-101LF
 Order RES NET ISOLATED 100 OHM 16-DIP-4116R-1-101LF online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4116R-1-101LF-ND.
RES NET BUSSED 10K OHM 6-SIP - 4606X-101-103
 Order RES NET BUSSED 10K OHM 6-SIP-4606X-101-103 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-1-103-ND.
RES NET DUAL 220/330 OHM 16-DIP - 4116R-3-221/331L
 Order RES NET DUAL 220/330 OHM 16-DIP-4116R-3-221/331L online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4116R-3-221/331L-ND.
RES-NET BUSSED 27K OHM 16-PIN - 768161273G
 Order RES-NET BUSSED 27K OHM 16-PIN-768161273G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-161-R27K-ND.
RES NET 9RES 10K OHM 10PIN - 770101103P
 Order RES NET 9RES 10K OHM 10PIN-770101103P online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-101-R10KP-ND.
RES NET 7RES 10K OHM 8PIN - 77081103P
 Order RES NET 7RES 10K OHM 8PIN-77081103P online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R10KP-ND.
RES NETW 390K OHM 16 DIP ISOLATE - 4116R-001-394
 Order RES NETW 390K OHM 16 DIP ISOLATE-4116R-001-394 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4116R-1-394-ND.
RES NET 8RES 220 OHM 16PIN SMD - 766163221G
 Order RES NET 8RES 220 OHM 16PIN SMD-766163221G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R220-ND.
RES NET 8RES 330 OHM 16PIN SMD - 766163331G
 Order RES NET 8RES 330 OHM 16PIN SMD-766163331G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R330-ND.
RES NET BUSSED 270 OHM 10-SIP - 4310R-101-271
 Order RES NET BUSSED 270 OHM 10-SIP-4310R-101-271 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4310R-1-271-ND.
RES-NET 330/470 OHM DUAL TERM - 773105331/471
 Order RES-NET 330/470 OHM DUAL TERM-773105331/471 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773105331/471-ND.
RES NET 330/470 OHM 8P DT SIP - MSP08A05191AGEJ
 Order RES NET 330/470 OHM 8P DT SIP-MSP08A05191AGEJ online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MSP08A05191AGEJ-ND.
RES NET 16 DIP BUSSED 1M OHM - 4116R-2-105LF
 Order RES NET 16 DIP BUSSED 1M OHM-4116R-2-105LF online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4116R-2-105LF-ND.