IC DATA ACQ SYS 12BIT 5V 16SOIC - LTC1293DCSW#TR - Integrated Circuits (ICs)

Digi-Key Part Number LTC1293DCSW#TR-ND
Price Break
1000
Unit Price
7.18256
Extended Price
7182.56
Manufacturer Part NumberLTC1293DCSW#TR
Product DescriptionIC DATA ACQ SYS 12BIT 5V 16SOIC
Quantity Available 0
All prices are in GBP

IC DATA ACQ SYS 12BIT 5V 16SOIC - LTC1293DCSW#TR - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC1293DCSW#TR
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case16-SOIC
Features46.5kHz Sampling Rate
Data InterfaceSerial
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1293DCSW#TR
LTC1293DCSW#TR

Purchase IC DATA ACQ SYS 12BIT 5V 16SOIC - LTC1293DCSW#TR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DATA ACQ SYS 12BIT 5V 16SOIC - LTC1293DCSW#TR
Integrated Circuits (ICs)

IC DATA ACQ SYS 12BIT 5V 16SOIC - LTC1293DCSW#TR (LTC1293DCSW#TR-ND)

Related parts Integrated Circuits (ICs):
IC DATA ACQ SYS 12BIT 5V 16SOIC - LTC1293DCSW#TR
 Order IC DATA ACQ SYS 12BIT 5V 16SOIC-LTC1293DCSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293DCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 16SOIC - LTC1293CCSW#TR
 Order IC DATA ACQ SYS 12BIT 5V 16SOIC-LTC1293CCSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293CCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 16SOIC - LTC1293BCSW#TR
 Order IC DATA ACQ SYS 12BIT 5V 16SOIC-LTC1293BCSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293BCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1290DCSW#TR
 Order IC DATA ACQ SYS 12BIT 5V 20SOIC-LTC1290DCSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1290DCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1294DCSW#TR
 Order IC DATA ACQ SYS 12BIT 5V 20SOIC-LTC1294DCSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294DCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1296CCSW#TR
 Order IC DATA ACQ SYS 12BIT 5V 20SOIC-LTC1296CCSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296CCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1296BCSW#TR
 Order IC DATA ACQ SYS 12BIT 5V 20SOIC-LTC1296BCSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296BCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1296DCSW#TR
 Order IC DATA ACQ SYS 12BIT 5V 20SOIC-LTC1296DCSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296DCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1296BISW#TR
 Order IC DATA ACQ SYS 12BIT 5V 20SOIC-LTC1296BISW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296BISW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1294CCSW#TR
 Order IC DATA ACQ SYS 12BIT 5V 20SOIC-LTC1294CCSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294CCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1290CCSW#TR
 Order IC DATA ACQ SYS 12BIT 5V 20SOIC-LTC1290CCSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1290CCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1294BCSW#TR
 Order IC DATA ACQ SYS 12BIT 5V 20SOIC-LTC1294BCSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294BCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1290BCSW#TR
 Order IC DATA ACQ SYS 12BIT 5V 20SOIC-LTC1290BCSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1290BCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1296CISW#TR
 Order IC DATA ACQ SYS 12BIT 5V 20SOIC-LTC1296CISW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296CISW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1296DISW#TR
 Order IC DATA ACQ SYS 12BIT 5V 20SOIC-LTC1296DISW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296DISW#TR-ND.