NH CONN CRIMP STYLE 4POS 2.5MM - H4P-SHF-AA - Connectors

Digi-Key Part Number H4P-SHF-AA-ND
Price Break
1000
Unit Price
0.02577
Extended Price
25.77
Manufacturer Part NumberH4P-SHF-AA
Product DescriptionNH CONN CRIMP STYLE 4POS 2.5MM
Quantity Available 0
All prices are in GBP

NH CONN CRIMP STYLE 4POS 2.5MM - H4P-SHF-AA - Connectors Details
Technical/Catalog InformationH4P-SHF-AA
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Contacts4
Number of Rows1
Pitch0.098" (2.50mm)
SeriesNH
PackagingBulk
Connector TypeReceptacle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H4P SHF AA
H4PSHFAA

Purchase NH CONN CRIMP STYLE 4POS 2.5MM - H4P-SHF-AA - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of NH CONN CRIMP STYLE 4POS 2.5MM - H4P-SHF-AA
Connectors

NH CONN CRIMP STYLE 4POS 2.5MM - H4P-SHF-AA (H4P-SHF-AA-ND)

Related partsConnectors:
NH CONN CRIMP STYLE 4POS 2.5MM - H4P-SHF-AA
 Order NH CONN CRIMP STYLE 4POS 2.5MM-H4P-SHF-AA online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number H4P-SHF-AA-ND.
CONN TERM BLOCK 4POS 5MM PCB - 1729034
 Order CONN TERM BLOCK 4POS 5MM PCB-1729034 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1238-ND.
CONN HEADER PA 4POS SIDE 2MM TIN - S04B-PASK-2
 Order CONN HEADER PA 4POS SIDE 2MM TIN-S04B-PASK-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1533-ND.
CONN FPC/FFC 4POS .5MM R/A SMD - 59453-041110EALF
 Order CONN FPC/FFC 4POS .5MM R/A SMD-59453-041110EALF online from Digi-Key. Manufactured by FCI. Digi-Key part number 59453-041110EALF-ND.
CONN FPC/FFC 4POS .5MM R/A SMD - 59453-042110EALF
 Order CONN FPC/FFC 4POS .5MM R/A SMD-59453-042110EALF online from Digi-Key. Manufactured by FCI. Digi-Key part number 59453-042110EALF-ND.
BNC CONN CRIMP BELDEN 9259 - 68175-1003
 Order BNC CONN CRIMP BELDEN 9259-68175-1003 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1052-ND.
N COAX CONN CRIMP RG-214 - 82-4425
 Order N COAX CONN CRIMP RG-214-82-4425 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1018-ND.
N COAX CONN CRIMP ETHERNET - 82-4426-1001
 Order N COAX CONN CRIMP ETHERNET-82-4426-1001 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1019-ND.
CONN PLUG WEATHERTIGHT 4POS FMAL - EN3C4F
 Order CONN PLUG WEATHERTIGHT 4POS FMAL-EN3C4F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1158-ND.
CONN PLUG WEATHERTIGHT 4POS MALE - EN3C4M
 Order CONN PLUG WEATHERTIGHT 4POS MALE-EN3C4M online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1159-ND.
CONN TERM BLOCK PLUG 2POS 5MM - 1754449
 Order CONN TERM BLOCK PLUG 2POS 5MM-1754449 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1000-ND.
CONN TERM BLOCK PLUG 3POS 5MM - 1754465
 Order CONN TERM BLOCK PLUG 3POS 5MM-1754465 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1001-ND.
CONN HEADER RT ANG 2POS 5MM - 1754436
 Order CONN HEADER RT ANG 2POS 5MM-1754436 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1084-ND.
CONN HEADER RT ANG 5POS 5MM - 1757501
 Order CONN HEADER RT ANG 5POS 5MM-1757501 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1120-ND.
CONN TERM BLOCK 4POS 5.08MM PCB - 1729144
 Order CONN TERM BLOCK 4POS 5.08MM PCB-1729144 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1249-ND.