RES 2.4 OHM 1/8W 5% 0805 SMD - MCR10EZHJ2R4 - Resistors

Digi-Key Part Number RHM2.4ADKR-ND
Price Break
10
50
200
1000
Unit Price
0.05
0.027
0.01545
0.01053
Extended Price
0.50
1.35
3.09
10.53
Manufacturer Part NumberMCR10EZHJ2R4
Product DescriptionRES 2.4 OHM 1/8W 5% 0805 SMD
Quantity Available Available
All prices are in GBP

RES 2.4 OHM 1/8W 5% 0805 SMD - MCR10EZHJ2R4 - Resistors Details
Technical/Catalog InformationMCR10EZHJ2R4
VendorRohm (VA)
CategoryResistors
Resistance In Ohms2.40
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MCR10EZHJ2R4
MCR10EZHJ2R4
RHM2 4ADKR ND
RHM24ADKRND
RHM2.4ADKR

Purchase RES 2.4 OHM 1/8W 5% 0805 SMD - MCR10EZHJ2R4 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 2.4 OHM 1/8W 5% 0805 SMD - MCR10EZHJ2R4
Resistors

RES 2.4 OHM 1/8W 5% 0805 SMD - MCR10EZHJ2R4 (RHM2.4ADKR-ND)

Related parts Resistors:
RES 2.4 OHM 1/8W 5% 0805 SMD - MCR10EZHJ2R4
 Order RES 2.4 OHM 1/8W 5% 0805 SMD-MCR10EZHJ2R4 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.4ATR-ND.
RES 2.4 OHM 1/8W 5% 0805 SMD - MCR10EZHJ2R4
 Order RES 2.4 OHM 1/8W 5% 0805 SMD-MCR10EZHJ2R4 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.4ACT-ND.
RES 2.4 OHM 1/8W 5% 0805 SMD - MCR10EZHJ2R4
 Order RES 2.4 OHM 1/8W 5% 0805 SMD-MCR10EZHJ2R4 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.4ADKR-ND.
RES 24 OHM 1/8W 5% 0805 SMD - MCR10EZHJ240
 Order RES 24 OHM 1/8W 5% 0805 SMD-MCR10EZHJ240 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM24ATR-ND.
RES 24 OHM 1/8W 5% 0805 SMD - MCR10EZHJ240
 Order RES 24 OHM 1/8W 5% 0805 SMD-MCR10EZHJ240 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM24ACT-ND.
RES 24 OHM 1/8W 5% 0805 SMD - MCR10EZHJ240
 Order RES 24 OHM 1/8W 5% 0805 SMD-MCR10EZHJ240 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM24ADKR-ND.
RES 24 OHM 1/8W 5% 0805 SMD - MCR10EZPJ240
 Order RES 24 OHM 1/8W 5% 0805 SMD-MCR10EZPJ240 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM24ARTR-ND.
RES 2.4 OHM 1/8W 5% 0805 SMD - MCR10EZPJ2R4
 Order RES 2.4 OHM 1/8W 5% 0805 SMD-MCR10EZPJ2R4 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.4ARTR-ND.
RES 24 OHM 1/8W 5% 0805 SMD - MCR10EZPJ240
 Order RES 24 OHM 1/8W 5% 0805 SMD-MCR10EZPJ240 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM24ARCT-ND.
RES 2.4 OHM 1/8W 5% 0805 SMD - MCR10EZPJ2R4
 Order RES 2.4 OHM 1/8W 5% 0805 SMD-MCR10EZPJ2R4 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.4ARCT-ND.
RES 24 OHM 1/8W 5% 0805 SMD - MCR10EZPJ240
 Order RES 24 OHM 1/8W 5% 0805 SMD-MCR10EZPJ240 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM24ARDKR-ND.
RES 2.4 OHM 1/8W 5% 0805 SMD - MCR10EZPJ2R4
 Order RES 2.4 OHM 1/8W 5% 0805 SMD-MCR10EZPJ2R4 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.4ARDKR-ND.
RES 24 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ240V
 Order RES 24 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ240V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24ACT-ND.
RES 24 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ240V
 Order RES 24 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ240V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P24ATR-ND.
RES 24 OHM 1/8W 5% 0805 SMD - 9C08052A24R0JLHFT
 Order RES 24 OHM 1/8W 5% 0805 SMD-9C08052A24R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24ATR-ND.