RES 392K OHM 1/8W 1% 0805 SMD - MCR10EZHF3923 - Resistors

Digi-Key Part Number RHM392KCDKR-ND
Price Break
10
50
200
1000
Unit Price
0.028
0.0194
0.016
0.01326
Extended Price
0.28
0.97
3.20
13.26
Manufacturer Part NumberMCR10EZHF3923
Product DescriptionRES 392K OHM 1/8W 1% 0805 SMD
Quantity Available Available
All prices are in GBP

RES 392K OHM 1/8W 1% 0805 SMD - MCR10EZHF3923 - Resistors Details
Technical/Catalog InformationMCR10EZHF3923
VendorRohm (VA)
CategoryResistors
Resistance In Ohms392K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR10EZHF3923
MCR10EZHF3923
RHM392KCDKR ND
RHM392KCDKRND
RHM392KCDKR

Purchase RES 392K OHM 1/8W 1% 0805 SMD - MCR10EZHF3923 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 392K OHM 1/8W 1% 0805 SMD - MCR10EZHF3923
Resistors

RES 392K OHM 1/8W 1% 0805 SMD - MCR10EZHF3923 (RHM392KCDKR-ND)

Related parts Resistors:
RES 3.92K OHM 1/8W 1% 0805 SMD - MCR10EZPF3921
 Order RES 3.92K OHM 1/8W 1% 0805 SMD-MCR10EZPF3921 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM3.92KCRTR-ND.
RES 39.2K OHM 1/8W 1% 0805 SMD - MCR10EZPF3922
 Order RES 39.2K OHM 1/8W 1% 0805 SMD-MCR10EZPF3922 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM39.2KCRTR-ND.
RES 3.92K OHM 1/8W 1% 0805 SMD - MCR10EZPF3921
 Order RES 3.92K OHM 1/8W 1% 0805 SMD-MCR10EZPF3921 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.92KCRCT-ND.
RES 39.2K OHM 1/8W 1% 0805 SMD - MCR10EZPF3922
 Order RES 39.2K OHM 1/8W 1% 0805 SMD-MCR10EZPF3922 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM39.2KCRCT-ND.
RES 3.92K OHM 1/8W 1% 0805 SMD - MCR10EZPF3921
 Order RES 3.92K OHM 1/8W 1% 0805 SMD-MCR10EZPF3921 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.92KCRDKR-ND.
RES 39.2K OHM 1/8W 1% 0805 SMD - MCR10EZPF3922
 Order RES 39.2K OHM 1/8W 1% 0805 SMD-MCR10EZPF3922 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM39.2KCRDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ000 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ADKR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R0
 Order RES 1.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R0 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0ADKR-ND.
RES 1.0K OHM 1/8W 5% 0805 SMD - MCR10EZHJ102
 Order RES 1.0K OHM 1/8W 5% 0805 SMD-MCR10EZHJ102 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0KADKR-ND.
RES 1.0M OHM 1/8W 5% 0805 SMD - MCR10EZHJ105
 Order RES 1.0M OHM 1/8W 5% 0805 SMD-MCR10EZHJ105 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0MADKR-ND.
RES 1.1 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R1
 Order RES 1.1 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R1 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1ADKR-ND.
RES 1.1K OHM 1/8W 5% 0805 SMD - MCR10EZHJ112
 Order RES 1.1K OHM 1/8W 5% 0805 SMD-MCR10EZHJ112 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1KADKR-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - MCR10EZHJ115
 Order RES 1.1M OHM 1/8W 5% 0805 SMD-MCR10EZHJ115 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1MADKR-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R2
 Order RES 1.2 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R2 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2ADKR-ND.
RES 1.2K OHM 1/8W 5% 0805 SMD - MCR10EZHJ122
 Order RES 1.2K OHM 1/8W 5% 0805 SMD-MCR10EZHJ122 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2KADKR-ND.