RES NET 6 SIP ISOLATED 330K OHM - 4606X-102-334 - Resistors

Digi-Key Part Number 4606X-2-334-ND
Price Break
1
Unit Price
0.18
Extended Price
0.18
Manufacturer Part Number4606X-102-334
Product DescriptionRES NET 6 SIP ISOLATED 330K OHM
Quantity Available Non-Stock
All prices are in GBP

RES NET 6 SIP ISOLATED 330K OHM - 4606X-102-334 - Resistors Details
Technical/Catalog Information4606X-102-334
VendorBourns Inc.
CategoryResistors
Resistance In Ohms330K
Tolerance±2%
Power Per Element300mW
Circuit TypeIsolated
Number of Pins6
PackagingBulk
Number of Resistors3
Package / Case6-SIP
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4606X 102 334
4606X102334
4606X 2 334 ND
4606X2334ND
4606X-2-334

Purchase RES NET 6 SIP ISOLATED 330K OHM - 4606X-102-334 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 6 SIP ISOLATED 330K OHM - 4606X-102-334
Resistors

RES NET 6 SIP ISOLATED 330K OHM - 4606X-102-334 (4606X-2-334-ND)

Related parts Resistors:
RES NET 6 SIP ISOLATED 330K OHM - 4606X-102-334
 Order RES NET 6 SIP ISOLATED 330K OHM-4606X-102-334 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-334-ND.
RES NET 6 SIP ISOLATED 330K OHM - 4606X-102-334LF
 Order RES NET 6 SIP ISOLATED 330K OHM-4606X-102-334LF online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-334LF-ND.
RES NET 6 SIP ISOLATED 82 OHM - 4606X-102-820
 Order RES NET 6 SIP ISOLATED 82 OHM-4606X-102-820 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-820-ND.
RES NET 6 SIP ISOLATED 1.8K OHM - 4606X-102-182
 Order RES NET 6 SIP ISOLATED 1.8K OHM-4606X-102-182 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-182-ND.
RES NET 6 SIP ISOLATED 15K OHM - 4606X-102-153
 Order RES NET 6 SIP ISOLATED 15K OHM-4606X-102-153 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-153-ND.
RES NET 6 SIP ISOLATED 18K OHM - 4606X-102-183
 Order RES NET 6 SIP ISOLATED 18K OHM-4606X-102-183 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-183-ND.
RES NET 6 SIP ISOLATED 68K OHM - 4606X-102-683
 Order RES NET 6 SIP ISOLATED 68K OHM-4606X-102-683 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-683-ND.
RES NET 6 SIP ISOLATED 180K OHM - 4606X-102-184
 Order RES NET 6 SIP ISOLATED 180K OHM-4606X-102-184 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-184-ND.
RES NET 6 SIP ISOLATED 390K OHM - 4606X-102-394
 Order RES NET 6 SIP ISOLATED 390K OHM-4606X-102-394 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-394-ND.
RES NET 6 SIP ISOLATED 560K OHM - 4606X-102-564
 Order RES NET 6 SIP ISOLATED 560K OHM-4606X-102-564 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-564-ND.
RES NET 6 SIP ISOLATED 820K OHM - 4606X-102-824
 Order RES NET 6 SIP ISOLATED 820K OHM-4606X-102-824 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-824-ND.
RES NET 6 SIP ISOLATED 1.8K OHM - 4606X-102-182LF
 Order RES NET 6 SIP ISOLATED 1.8K OHM-4606X-102-182LF online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-182LF-ND.
RES NET 6 SIP ISOLATED 18K OHM - 4606X-102-183LF
 Order RES NET 6 SIP ISOLATED 18K OHM-4606X-102-183LF online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-183LF-ND.
RES NET 6 SIP ISOLATED 180K OHM - 4606X-102-184LF
 Order RES NET 6 SIP ISOLATED 180K OHM-4606X-102-184LF online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-184LF-ND.
RES NET 6 SIP ISOLATED 390K OHM - 4606X-102-394LF
 Order RES NET 6 SIP ISOLATED 390K OHM-4606X-102-394LF online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-394LF-ND.