RES NET ISOLATED 39K OHM 6-SIP - 4606X-102-393 - Resistors

Digi-Key Part Number 4606X-2-393-ND
Price Break
1
10
50
100
500
Unit Price
0.18
0.162
0.136
0.116
0.09802
Extended Price
0.18
1.62
6.80
11.60
49.01
Manufacturer Part Number4606X-102-393
Product DescriptionRES NET ISOLATED 39K OHM 6-SIP
Quantity Available 37
All prices are in GBP

RES NET ISOLATED 39K OHM 6-SIP - 4606X-102-393 - Resistors Details
Technical/Catalog Information4606X-102-393
VendorBourns Inc.
CategoryResistors
Resistance In Ohms39.0K
Tolerance±2%
Power Per Element300mW
Circuit TypeIsolated
Number of Pins6
PackagingBulk
Number of Resistors3
Package / Case6-SIP
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4606X 102 393
4606X102393
4606X 2 393 ND
4606X2393ND
4606X-2-393

Purchase RES NET ISOLATED 39K OHM 6-SIP - 4606X-102-393 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET ISOLATED 39K OHM 6-SIP - 4606X-102-393
Resistors

RES NET ISOLATED 39K OHM 6-SIP - 4606X-102-393 (4606X-2-393-ND)

Related parts Resistors:
RES NET ISOLATED 39K OHM 6-SIP - 4606X-102-393
 Order RES NET ISOLATED 39K OHM 6-SIP-4606X-102-393 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-393-ND.
RES NET ISOLATED 3.9K OHM 6-SIP - 4606X-102-392
 Order RES NET ISOLATED 3.9K OHM 6-SIP-4606X-102-392 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-392-ND.
RES NET ISOLATED 3.9K OHM 6-SIP - 4606X-102-392LF
 Order RES NET ISOLATED 3.9K OHM 6-SIP-4606X-102-392LF online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-392LF-ND.
RES NET ISOLATED 39K OHM 6-SIP - 4606X-102-393LF
 Order RES NET ISOLATED 39K OHM 6-SIP-4606X-102-393LF online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-393LF-ND.
RES NET ISOLATED 3.9K OHM 6-SIP - 4306R-102-392
 Order RES NET ISOLATED 3.9K OHM 6-SIP-4306R-102-392 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4306R-2-392-ND.
RES NET ISOLATED 39K OHM 8-SIP - 4308R-102-393
 Order RES NET ISOLATED 39K OHM 8-SIP-4308R-102-393 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4308R-2-393-ND.
RES NET BUSSED 39K OHM 6-SIP - 4606X-101-393
 Order RES NET BUSSED 39K OHM 6-SIP-4606X-101-393 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-1-393-ND.
RES NET ISOLATED 22 OHM 6-SIP - 4606X-102-220
 Order RES NET ISOLATED 22 OHM 6-SIP-4606X-102-220 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-220-ND.
RES NET ISOLATED 27 OHM 6-SIP - 4606X-102-270
 Order RES NET ISOLATED 27 OHM 6-SIP-4606X-102-270 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-270-ND.
RES NET ISOLATED 33 OHM 6-SIP - 4606X-102-330
 Order RES NET ISOLATED 33 OHM 6-SIP-4606X-102-330 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-330-ND.
RES NET ISOLATED 39 OHM 6-SIP - 4606X-102-390
 Order RES NET ISOLATED 39 OHM 6-SIP-4606X-102-390 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-390-ND.
RES NET ISOLATED 47 OHM 6-SIP - 4606X-102-470
 Order RES NET ISOLATED 47 OHM 6-SIP-4606X-102-470 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-470-ND.
RES NET ISOLATED 56 OHM 6-SIP - 4606X-102-560
 Order RES NET ISOLATED 56 OHM 6-SIP-4606X-102-560 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-560-ND.
RES NET ISOLATED 68 OHM 6-SIP - 4606X-102-680
 Order RES NET ISOLATED 68 OHM 6-SIP-4606X-102-680 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-680-ND.
RES NET ISOLATED 100 OHM 6-SIP - 4606X-102-101
 Order RES NET ISOLATED 100 OHM 6-SIP-4606X-102-101 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-2-101-ND.