DIODE TVS 110V 600W UNI 5% SMB - SMBJ110A - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SMBJ110ALFTR-ND
Price Break
3000
6000
12000
Unit Price
0.0737
0.06985
0.06765
Extended Price
221.10
419.10
811.80
Manufacturer Part NumberSMBJ110A
Product DescriptionDIODE TVS 110V 600W UNI 5% SMB
Quantity Available 6000
All prices are in GBP

DIODE TVS 110V 600W UNI 5% SMB - SMBJ110A - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSMBJ110A
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMBJ110A
SMBJ110A
SMBJ110ALFTR ND
SMBJ110ALFTRND
SMBJ110ALFTR

Purchase DIODE TVS 110V 600W UNI 5% SMB - SMBJ110A - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE TVS 110V 600W UNI 5% SMB - SMBJ110A
Over Voltage, Current, Temperature Devices

DIODE TVS 110V 600W UNI 5% SMB - SMBJ110A (SMBJ110ALFTR-ND)

Related parts Over Voltage, Current, Temperature Devices :
DIODE TVS 110V 600W UNI 5% SMB - SMBJ110A
 Order DIODE TVS 110V 600W UNI 5% SMB-SMBJ110A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ110ALFTR-ND.
DIODE TVS 110V 600W UNI 5% SMB - SMBJ110A
 Order DIODE TVS 110V 600W UNI 5% SMB-SMBJ110A online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMBJ110ALFCT-ND.
DIODE TVS 110V 600W UNI 5% SMB - SMBJ110A
 Order DIODE TVS 110V 600W UNI 5% SMB-SMBJ110A online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMBJ110ALFDKR-ND.
DIODE TVS 110V 600W UNI 5% SMB - P6SMBJ110A
 Order DIODE TVS 110V 600W UNI 5% SMB-P6SMBJ110A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ110ALFTR-ND.
DIODE TVS 110V 600W UNI 5% SMB - P6SMBJ110A
 Order DIODE TVS 110V 600W UNI 5% SMB-P6SMBJ110A online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number P6SMBJ110ALFCT-ND.
DIODE TVS 110V 600W UNI 5% SMB - P6SMBJ110A
 Order DIODE TVS 110V 600W UNI 5% SMB-P6SMBJ110A online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number P6SMBJ110ALFDKR-ND.
DIODE TVS 160V 600W UNI 5% SMB - P6SMBJ160A
 Order DIODE TVS 160V 600W UNI 5% SMB-P6SMBJ160A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ160ALFTR-ND.
DIODE TVS 200V 600W UNI 5% SMB - P6SMBJ200A
 Order DIODE TVS 200V 600W UNI 5% SMB-P6SMBJ200A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ200ALFTR-ND.
DIODE TVS 220V 600W UNI 5% SMB - P6SMBJ220A
 Order DIODE TVS 220V 600W UNI 5% SMB-P6SMBJ220A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ220ALFTR-ND.
DIODE TVS 6.8V 600W UNI 5% SMB - P6SMBJ6.8A
 Order DIODE TVS 6.8V 600W UNI 5% SMB-P6SMBJ6.8A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ6.8ALFTR-ND.
DIODE TVS 188V 600W UNI 5% SMB - SMBJ188A
 Order DIODE TVS 188V 600W UNI 5% SMB-SMBJ188A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ188ALFTR-ND.
DIODE TVS 8.0V 600W UNI 5% SMB - SMBJ8.0A
 Order DIODE TVS 8.0V 600W UNI 5% SMB-SMBJ8.0A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ8.0ALFTR-ND.
DIODE TVS 7.5V 600W UNI 5% SMB - P6SMBJ7.5A
 Order DIODE TVS 7.5V 600W UNI 5% SMB-P6SMBJ7.5A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ7.5ALFTR-ND.
DIODE TVS 8.2V 600W UNI 5% SMB - P6SMBJ8.2A
 Order DIODE TVS 8.2V 600W UNI 5% SMB-P6SMBJ8.2A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ8.2ALFTR-ND.
DIODE TVS 9.1V 600W UNI 5% SMB - P6SMBJ9.1A
 Order DIODE TVS 9.1V 600W UNI 5% SMB-P6SMBJ9.1A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ9.1ALFTR-ND.