RES NET BUSSED 33K OHM 8-SIP - 4308R-101-333 - Resistors

Digi-Key Part Number 4308R-1-333-ND
Price Break
1
10
50
100
500
1000
5000
10000
Unit Price
0.39
0.349
0.2926
0.25
0.2084
0.17497
0.14084
0.13504
Extended Price
0.39
3.49
14.63
25.00
104.20
174.97
704.20
1350.40
Manufacturer Part Number4308R-101-333
Product DescriptionRES NET BUSSED 33K OHM 8-SIP
Quantity Available 260
All prices are in GBP

RES NET BUSSED 33K OHM 8-SIP - 4308R-101-333 - Resistors Details
Technical/Catalog Information4308R-101-333
VendorBourns Inc.
CategoryResistors
Resistance In Ohms33.0K
Tolerance±2%
Power Per Element200mW
Circuit TypeBussed
Number of Pins8
PackagingBulk
Number of Resistors7
Package / Case8-SIP
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4308R 101 333
4308R101333
4308R 1 333 ND
4308R1333ND
4308R-1-333

Purchase RES NET BUSSED 33K OHM 8-SIP - 4308R-101-333 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET BUSSED 33K OHM 8-SIP - 4308R-101-333
Resistors

RES NET BUSSED 33K OHM 8-SIP - 4308R-101-333 (4308R-1-333-ND)

Related parts Resistors:
RES NET BUSSED 33K OHM 8-SIP - 4308R-101-333
 Order RES NET BUSSED 33K OHM 8-SIP-4308R-101-333 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4308R-1-333-ND.
RES NET BUSSED 3.3K OHM 8-SIP - 4308R-101-332
 Order RES NET BUSSED 3.3K OHM 8-SIP-4308R-101-332 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4308R-1-332-ND.
RES NET BUSSED 33K OHM 8-SIP - 4608X-101-333
 Order RES NET BUSSED 33K OHM 8-SIP-4608X-101-333 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4608X-1-333-ND.
RES NET BUSSED 3.3K OHM 8-SIP - 4308R-101-332LF
 Order RES NET BUSSED 3.3K OHM 8-SIP-4308R-101-332LF online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4308R-1-332LF-ND.
RES NET BUSSED 33K OHM 8-SIP - 4308R-101-333LF
 Order RES NET BUSSED 33K OHM 8-SIP-4308R-101-333LF online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4308R-1-333LF-ND.
RES NET BUSSED 33K OHM 6-SIP - 4306R-101-333
 Order RES NET BUSSED 33K OHM 6-SIP-4306R-101-333 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4306R-1-333-ND.
RES NET BUSSED 33 OHM 8-SIP - 4308R-101-330
 Order RES NET BUSSED 33 OHM 8-SIP-4308R-101-330 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4308R-1-330-ND.
RES NET BUSSED 39 OHM 8-SIP - 4308R-101-390
 Order RES NET BUSSED 39 OHM 8-SIP-4308R-101-390 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4308R-1-390-ND.
RES NET BUSSED 82 OHM 8-SIP - 4308R-101-820
 Order RES NET BUSSED 82 OHM 8-SIP-4308R-101-820 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4308R-1-820-ND.
RES NET BUSSED 100 OHM 8-SIP - 4308R-101-101
 Order RES NET BUSSED 100 OHM 8-SIP-4308R-101-101 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4308R-1-101-ND.
RES NET BUSSED 120 OHM 8-SIP - 4308R-101-121
 Order RES NET BUSSED 120 OHM 8-SIP-4308R-101-121 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4308R-1-121-ND.
RES NET BUSSED 180 OHM 8-SIP - 4308R-101-181
 Order RES NET BUSSED 180 OHM 8-SIP-4308R-101-181 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4308R-1-181-ND.
RES NET BUSSED 220 OHM 8-SIP - 4308R-101-221
 Order RES NET BUSSED 220 OHM 8-SIP-4308R-101-221 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4308R-1-221-ND.
RES NET BUSSED 270 OHM 8-SIP - 4308R-101-271
 Order RES NET BUSSED 270 OHM 8-SIP-4308R-101-271 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4308R-1-271-ND.
RES NET BUSSED 330 OHM 8-SIP - 4308R-101-331
 Order RES NET BUSSED 330 OHM 8-SIP-4308R-101-331 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4308R-1-331-ND.