CAP CER 100PF 200V 5% AXIAL - SA102A101JAA - Capacitors

Digi-Key Part Number 478-2425-2-ND
Price Break
7500
Unit Price
0.02805
Extended Price
210.38
Manufacturer Part NumberSA102A101JAA
Product DescriptionCAP CER 100PF 200V 5% AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 100PF 200V 5% AXIAL - SA102A101JAA - Capacitors Details
Technical/Catalog InformationSA102A101JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated200V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA102A101JAA
SA102A101JAA
478 2425 2 ND
47824252ND
478-2425-2

Purchase CAP CER 100PF 200V 5% AXIAL - SA102A101JAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 200V 5% AXIAL - SA102A101JAA
Capacitors

CAP CER 100PF 200V 5% AXIAL - SA102A101JAA (478-2425-2-ND)

Related parts Capacitors :
CAP CER 100PF 200V 5% AXIAL - SA102A101JAA
 Order CAP CER 100PF 200V 5% AXIAL-SA102A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2425-2-ND.
CAP CER 100PF 200V 5% AXIAL - SA102A101JAA
 Order CAP CER 100PF 200V 5% AXIAL-SA102A101JAA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2425-1-ND.
CAP CER 100PF 200V 5% AXIAL - SA102A101JAR
 Order CAP CER 100PF 200V 5% AXIAL-SA102A101JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3141-2-ND.
CAP CER 100PF 200V 5% AXIAL - SA102A101JAR
 Order CAP CER 100PF 200V 5% AXIAL-SA102A101JAR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3141-1-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAC-ND.
CAP CER 22PF 200V 5% AXIAL - SA102A220JAA
 Order CAP CER 22PF 200V 5% AXIAL-SA102A220JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2426-2-ND.
CAP CER 22PF 200V 5% AXIAL - SA102A220JAA
 Order CAP CER 22PF 200V 5% AXIAL-SA102A220JAA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2426-1-ND.
CAP CER 22PF 200V 5% AXIAL - SA102A220JAR
 Order CAP CER 22PF 200V 5% AXIAL-SA102A220JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3142-2-ND.
CAP CER 22PF 200V 5% AXIAL - SA102A220JAR
 Order CAP CER 22PF 200V 5% AXIAL-SA102A220JAR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3142-1-ND.
CAP CER 100PF 200V NP0 AXIAL - MA102A101JAA
 Order CAP CER 100PF 200V NP0 AXIAL-MA102A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A101JAA-ND.
CAP CER 100PF 200V 5% NP0 RADIAL - SR072A101JAATR1
 Order CAP CER 100PF 200V 5% NP0 RADIAL-SR072A101JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A101JAATR1-ND.
CAP CER 100PF 200V 5% NP0 RADIAL - SR122A101KAA
 Order CAP CER 100PF 200V 5% NP0 RADIAL-SR122A101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A101KAA-ND.
CAP CER 100PF 200V 5% NP0 RADIAL - SR122A101KAATR2
 Order CAP CER 100PF 200V 5% NP0 RADIAL-SR122A101KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A101KAATR2-ND.
CAP CER 100PF 200V 5% NP0 RADIAL - SR122A101KAR
 Order CAP CER 100PF 200V 5% NP0 RADIAL-SR122A101KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A101KAR-ND.