IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DG128ACPV - Integrated Circuits (ICs)

Digi-Key Part Number MC912DG128ACPV-ND
Price Break
60
Unit Price
12.72167
Extended Price
763.30
Manufacturer Part NumberMC912DG128ACPV
Product DescriptionIC MCU 128K FLASH 8MHZ 112-LQFP
Quantity Available 0
All prices are in GBP

IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DG128ACPV - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC912DG128ACPV
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Program Memory Size128K x 8
RAM Size8Kx8
Number of I /O69
Package / Case112-LQFP
Speed8MHz
Controller SeriesHC12
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size2Kx8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC912DG128ACPV
MC912DG128ACPV

Purchase IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DG128ACPV - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DG128ACPV
Integrated Circuits (ICs)

IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DG128ACPV (MC912DG128ACPV-ND)

Related parts Integrated Circuits (ICs):
IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DG128ACPV
 Order IC MCU 128K FLASH 8MHZ 112-LQFP-MC912DG128ACPV online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DG128ACPV-ND.
IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DG128ACPVE
 Order IC MCU 128K FLASH 8MHZ 112-LQFP-MC912DG128ACPVE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DG128ACPVE-ND.
IC MCU 128K FLASH 25MHZ 112-LQFP - MC9S12A128CPVE
 Order IC MCU 128K FLASH 25MHZ 112-LQFP-MC9S12A128CPVE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12A128CPVE-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DG256BVPV
 Order IC MCU 256K FLASH 25MHZ 112-LQFP-MC9S12DG256BVPV online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DG256BVPV-ND.
IC MCU 16K FLASH 8MHZ 32-LQFP - MC908JL16CFJE
 Order IC MCU 16K FLASH 8MHZ 32-LQFP-MC908JL16CFJE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL16CFJE-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DG256MPVE
 Order IC MCU 256K FLASH 25MHZ 112-LQFP-MC9S12DG256MPVE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DG256MPVE-ND.
IC MCU 512K FLASH 25MHZ 112-LQFP - MC9S12DP512MPVE
 Order IC MCU 512K FLASH 25MHZ 112-LQFP-MC9S12DP512MPVE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DP512MPVE-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DT256CPVE
 Order IC MCU 256K FLASH 25MHZ 112-LQFP-MC9S12DT256CPVE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DT256CPVE-ND.
IC MCU 64K FLASH 8MHZ 44QFP - MC908AP64CFBE
 Order IC MCU 64K FLASH 8MHZ 44QFP-MC908AP64CFBE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP64CFBE-ND.
IC MCU 8K FLASH 8MHZ 32-DIP - MC68HC908JL8CSPE
 Order IC MCU 8K FLASH 8MHZ 32-DIP-MC68HC908JL8CSPE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JL8CSPE-ND.
IC MCU 16BIT EEPROM 4K 112-LQFP - MC812A4CPVE8
 Order IC MCU 16BIT EEPROM 4K 112-LQFP-MC812A4CPVE8 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC812A4CPVE8-ND.
IC MCU 8K FLASH 8MHZ 28-SOIC - MC908JL8CDWE
 Order IC MCU 8K FLASH 8MHZ 28-SOIC-MC908JL8CDWE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL8CDWE-ND.
IC MCU 24K FLASH 8MHZ SPI 64PQFP - MC908LJ24CFUE
 Order IC MCU 24K FLASH 8MHZ SPI 64PQFP-MC908LJ24CFUE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908LJ24CFUE-ND.
IC MCU 60K FLASH 20MHZ 64-LQFP - MC9S08GB60CFUE
 Order IC MCU 60K FLASH 20MHZ 64-LQFP-MC9S08GB60CFUE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GB60CFUE-ND.
IC MCU 16K FLASH 8MHZ 32-DIP - MC908JL16CSPE
 Order IC MCU 16K FLASH 8MHZ 32-DIP-MC908JL16CSPE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL16CSPE-ND.