CAP CERAMIC DISC .1UF 25V Z4V - ECK-F1E104ZV - Capacitors

Digi-Key Part Number P4201-ND
Price Break
10
100
1000
5000
10000
25000
Unit Price
0.137
0.0968
0.05278
0.04574
0.04398
0.04222
Extended Price
1.37
9.68
52.78
228.70
439.80
1055.50
Manufacturer Part NumberECK-F1E104ZV
Product DescriptionCAP CERAMIC DISC .1UF 25V Z4V
Quantity Available 0
All prices are in GBP

CAP CERAMIC DISC .1UF 25V Z4V - ECK-F1E104ZV - Capacitors Details
Technical/Catalog InformationECK-F1E104ZV
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated25V
Tolerance-20%, +80%
Package / CaseDisc - Radial
Temperature CoefficientZ4V
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECK F1E104ZV
ECKF1E104ZV
P4201 ND
P4201ND
P4201

Purchase CAP CERAMIC DISC .1UF 25V Z4V - ECK-F1E104ZV - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC DISC .1UF 25V Z4V - ECK-F1E104ZV
Capacitors

CAP CERAMIC DISC .1UF 25V Z4V - ECK-F1E104ZV (P4201-ND)

Related parts Capacitors :
CAP CERAMIC DISC .1UF 25V Z4V - ECK-F1E104ZV
 Order CAP CERAMIC DISC .1UF 25V Z4V-ECK-F1E104ZV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4201-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
 Order CAP .1UF 25V CERAMIC X7R 0805-ECJ-2VB1E104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828CT-ND.
CAP 1UF 25V CERAMIC Y5V 1206 - ECJ-3YF1E105Z
 Order CAP 1UF 25V CERAMIC Y5V 1206-ECJ-3YF1E105Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1903CT-ND.
CAP .1UF 25V CERAMIC 0508 X7R - ECY-29RE104KV
 Order CAP .1UF 25V CERAMIC 0508 X7R-ECY-29RE104KV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2188CT-ND.
CAP .1UF 25V CERAMIC X7R 0603 - ECJ-1VB1E104K
 Order CAP .1UF 25V CERAMIC X7R 0603-ECJ-1VB1E104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2277CT-ND.
CAP .1UF 25V CERAMIC Y5V 0603 - ECJ-1VF1E104Z
 Order CAP .1UF 25V CERAMIC Y5V 0603-ECJ-1VF1E104Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1794DKR-ND.
CAP 1UF 25V CERAMIC 0603 X5S - ECJ-1V41E105M
 Order CAP 1UF 25V CERAMIC 0603 X5S-ECJ-1V41E105M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2354CT-ND.
CAP 1000PF 1KV CERAMIC DISC Y5P - ECK-A3A102KBP
 Order CAP 1000PF 1KV CERAMIC DISC Y5P-ECK-A3A102KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9542-ND.
CAP 4700PF 1KV CERAMIC DISC Y5P - ECK-A3A472KBP
 Order CAP 4700PF 1KV CERAMIC DISC Y5P-ECK-A3A472KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9550-ND.
CAP 47PF 1KV CERAMIC DISC GP - ECC-A3A470JGE
 Order CAP 47PF 1KV CERAMIC DISC GP-ECC-A3A470JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9614-ND.
CAP 22PF 3KV CERAMIC DISC GP - ECC-A3F220JGE
 Order CAP 22PF 3KV CERAMIC DISC GP-ECC-A3F220JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9646-ND.
CAP CERAMIC 12PF 50V 0603 SMD - ECJ-1VC1H120J
 Order CAP CERAMIC 12PF 50V 0603 SMD-ECJ-1VC1H120J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC120ACVCT-ND.
CAP CERAMIC 15PF 50V 0603 SMD - ECJ-1VC1H150J
 Order CAP CERAMIC 15PF 50V 0603 SMD-ECJ-1VC1H150J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC150ACVCT-ND.
CAP CERAMIC 18PF 50V 0603 SMD - ECJ-1VC1H180J
 Order CAP CERAMIC 18PF 50V 0603 SMD-ECJ-1VC1H180J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC180ACVCT-ND.
CAP CERAMIC 22PF 50V 0603 SMD - ECJ-1VC1H220J
 Order CAP CERAMIC 22PF 50V 0603 SMD-ECJ-1VC1H220J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC220ACVCT-ND.