CAP NETWORK 100PF 25VDC 20% SMD - EZA-NPE101M

Digi-Key Part Number PCN1002TR-ND
Price Break
4000
12000
24000
Unit Price
0.3905
0.36245
0.34045
Extended Price
1562.00
4349.40
8170.80
Manufacturer Part NumberEZA-NPE101M
Product DescriptionCAP NETWORK 100PF 25VDC 20% SMD
Quantity Available 28000
All prices are in GBP

CAP NETWORK 100PF 25VDC 20% SMD - EZA-NPE101M Details
Technical/Catalog InformationEZA-NPE101M
VendorPanasonic - ECG
CategoryCapacitors
Capacitance100pF
Voltage - Rated25V
Tolerance±20%
Package / Case0.248" L x 0.126" W x 0.030" H (6.30mm x 3.20mm x 0.75mm)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EZA NPE101M
EZANPE101M
PCN1002TR ND
PCN1002TRND
PCN1002TR

Purchase CAP NETWORK 100PF 25VDC 20% SMD - EZA-NPE101M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP NETWORK 100PF 25VDC 20% SMD - EZA-NPE101M
CAP NETWORK 100PF 25VDC 20% SMD - EZA-NPE101M

CAP NETWORK 100PF 25VDC 20% SMD - EZA-NPE101M (PCN1002TR-ND)

Related parts :
CAP NETWORK 100PF 25VDC 20% SMD - EZA-NPE101M
 Order CAP NETWORK 100PF 25VDC 20% SMD-EZA-NPE101M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCN1002TR-ND.
CAP NETWORK 100PF 25VDC 20% SMD - EZA-NPE101M
 Order CAP NETWORK 100PF 25VDC 20% SMD-EZA-NPE101M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1002CT-ND.
CAP NETWORK 47PF 25VDC 20% SMD - EZA-NPE470M
 Order CAP NETWORK 47PF 25VDC 20% SMD-EZA-NPE470M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCN1001TR-ND.
CAP NETWORK 220PF 25VDC 20% SMD - EZA-NPE221M
 Order CAP NETWORK 220PF 25VDC 20% SMD-EZA-NPE221M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCN1003TR-ND.
CAP NETWORK 47PF 25VDC 20% SMD - EZA-NPE470M
 Order CAP NETWORK 47PF 25VDC 20% SMD-EZA-NPE470M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1001CT-ND.
CAP NETWORK 220PF 25VDC 20% SMD - EZA-NPE221M
 Order CAP NETWORK 220PF 25VDC 20% SMD-EZA-NPE221M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1003CT-ND.
CAP NETWORK 220PF 25VDC 20% SMD - EZA-NPE221M
 Order CAP NETWORK 220PF 25VDC 20% SMD-EZA-NPE221M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1003DKR-ND.
CAP ARRAY 100PF 25V 20% SMD - EZA-SCE101M
 Order CAP ARRAY 100PF 25V 20% SMD-EZA-SCE101M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10194CT-ND.
CAP ARRAY 22PF 25V 20% SMD - EZA-SCE220M
 Order CAP ARRAY 22PF 25V 20% SMD-EZA-SCE220M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10192CT-ND.
CAP ARRAY 47PF 25V 20% SMD - EZA-SCE470M
 Order CAP ARRAY 47PF 25V 20% SMD-EZA-SCE470M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10193CT-ND.
CAP ARRAY 100PF 20% SMD - EZA-SCE101M
 Order CAP ARRAY 100PF 20% SMD-EZA-SCE101M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10194TR-ND.
CAP ARRAY 22PF 20% SMD - EZA-SCE220M
 Order CAP ARRAY 22PF 20% SMD-EZA-SCE220M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10192TR-ND.
CAP ARRAY 47PF 20% SMD - EZA-SCE470M
 Order CAP ARRAY 47PF 20% SMD-EZA-SCE470M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10193TR-ND.
CAP CERAMIC 100PF 50V 0603 SMD - ECJ-1VC1H101J
 Order CAP CERAMIC 100PF 50V 0603 SMD-ECJ-1VC1H101J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC101ACVTR-ND.
CAP CERAMIC 100PF 50V 0603 SMD - ECJ-1VC1H101J
 Order CAP CERAMIC 100PF 50V 0603 SMD-ECJ-1VC1H101J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC101ACVCT-ND.