CONN HEADER .100 DUAL STR 10POS - 929665-03-05-I

Digi-Key Part Number 929665-03-05-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.26
2.02
1.6637
1.3151
1.12893
1.0299
0.99029
Extended Price
2.26
20.20
166.37
657.55
1128.93
5149.50
9902.90
Manufacturer Part Number929665-03-05-I
Product DescriptionCONN HEADER .100 DUAL STR 10POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 DUAL STR 10POS - 929665-03-05-I Details
Technical/Catalog Information929665-03-05-I
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 929665 03 05 I
9296650305I
929665 03 05 ND
9296650305ND
929665-03-05

Purchase CONN HEADER .100 DUAL STR 10POS - 929665-03-05-I
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 DUAL STR 10POS - 929665-03-05-I
CONN HEADER .100 DUAL STR 10POS - 929665-03-05-I

CONN HEADER .100 DUAL STR 10POS - 929665-03-05-I (929665-03-05-ND)

Related parts :
CONN HEADER .100 DUAL STR 10POS - 929665-03-05-I
 Order CONN HEADER .100 DUAL STR 10POS-929665-03-05-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-05-ND.
CONN HEADER .100 DUAL STR 10POS - 929710-03-05
 Order CONN HEADER .100 DUAL STR 10POS-929710-03-05 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710-03-05-ND.
CONN HEADER .100 DUAL STR 10POS - 929665-09-05-I
 Order CONN HEADER .100 DUAL STR 10POS-929665-09-05-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-09-05-ND.
CONN HEADER .100 DUAL STR 10POS - 929665-02-05-I
 Order CONN HEADER .100 DUAL STR 10POS-929665-02-05-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-05-ND.
CONN HEADER .100 DUAL STR 10POS - 929665-08-05-I
 Order CONN HEADER .100 DUAL STR 10POS-929665-08-05-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-08-05-ND.
CONN HEADER .100 DUAL STR 10POS - 929665-04-05-I
 Order CONN HEADER .100 DUAL STR 10POS-929665-04-05-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-05-ND.
CONN HEADER .100 DUAL STR 10POS - 929715-03-05-I
 Order CONN HEADER .100 DUAL STR 10POS-929715-03-05-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-03-05-ND.
CONN HEADER .100 DUAL STR 10POS - 929710-03-05-RK
 Order CONN HEADER .100 DUAL STR 10POS-929710-03-05-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-03-05-ND.
CONN HEADER .100 DUAL STR 10POS - 929836-03-05-RK
 Order CONN HEADER .100 DUAL STR 10POS-929836-03-05-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-05-ND.
CONN HEADER .100 DUAL STR 10POS - 929665-05-05-I
 Order CONN HEADER .100 DUAL STR 10POS-929665-05-05-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-05-05-ND.
CONN HEADER .100 DUAL STR 72POS - 929665-03-36-I
 Order CONN HEADER .100 DUAL STR 72POS-929665-03-36-I online from Digi-Key. Manufactured by 3M. Digi-Key part number 929665-03-36-ND.
CONN HEADER .100 DUAL STR 10POS - 929836-09-05
 Order CONN HEADER .100 DUAL STR 10POS-929836-09-05 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-05-ND.
CONN HEADER .100 DUAL STR 10POS - 929836-02-05
 Order CONN HEADER .100 DUAL STR 10POS-929836-02-05 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-05-ND.
CONN HEADER .100 DUAL STR 10POS - 929836-08-05
 Order CONN HEADER .100 DUAL STR 10POS-929836-08-05 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-05-ND.
CONN HEADER .100 DUAL STR 10POS - 929836-04-05
 Order CONN HEADER .100 DUAL STR 10POS-929836-04-05 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-05-ND.