CONN HEADER .100 SNGL STR 3POS - 929647-09-03-I - Connectors

Digi-Key Part Number 929647-09-03-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.05
0.938
0.7729
0.61098
0.52448
0.47848
0.46007
Extended Price
1.05
9.38
77.29
305.49
524.48
2392.40
4600.70
Manufacturer Part Number929647-09-03-I
Product DescriptionCONN HEADER .100 SNGL STR 3POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 SNGL STR 3POS - 929647-09-03-I - Connectors Details
Technical/Catalog Information929647-09-03-I
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Contacts3
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 929647 09 03 I
9296470903I
929647 09 03 ND
9296470903ND
929647-09-03

Purchase CONN HEADER .100 SNGL STR 3POS - 929647-09-03-I - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SNGL STR 3POS - 929647-09-03-I
Connectors

CONN HEADER .100 SNGL STR 3POS - 929647-09-03-I (929647-09-03-ND)

Related parts Connectors:
CONN HEADER .100 SNGL STR 3POS - 929647-09-03-I
 Order CONN HEADER .100 SNGL STR 3POS-929647-09-03-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-09-03-ND.
CONN HEADER .100 DUAL STR 72POS - 929836-09-36
 Order CONN HEADER .100 DUAL STR 72POS-929836-09-36 online from Digi-Key. Manufactured by 3M. Digi-Key part number 929836-09-36-ND.
CONN HEADER .100 SNGL STR 2POS - 929400-01-02-RK
 Order CONN HEADER .100 SNGL STR 2POS-929400-01-02-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-02-ND.
CONN HEADER .100 DUAL STR 2POS - 929836-02-01-RK
 Order CONN HEADER .100 DUAL STR 2POS-929836-02-01-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-01-ND.
CONN HEADER 2MM SINGLE STR 3POS - PRPN031PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 3POS-PRPN031PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-03-ND.
CONN HEADER .100 SINGL STR 9POS - PEC09SAAN
 Order CONN HEADER .100 SINGL STR 9POS-PEC09SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1012E-09-ND.
CONN HEADER .100 SINGL STR 1POS - PBC01SAAN
 Order CONN HEADER .100 SINGL STR 1POS-PBC01SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1011E-01-ND.
CONN HEADER .100 SINGL STR 32POS - PBC32SAAN
 Order CONN HEADER .100 SINGL STR 32POS-PBC32SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1011E-32-ND.
CONN HEADER .100 DUAL STR 20POS - PEC10DABN
 Order CONN HEADER .100 DUAL STR 20POS-PEC10DABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2022E-10-ND.
CONN HEADER .100 DUAL STR 10POS - PBC05DAAN
 Order CONN HEADER .100 DUAL STR 10POS-PBC05DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011E-05-ND.