CONN RECEPT .100 SNGL STR 34POS - 929974-01-34 - Connectors

Digi-Key Part Number 929974-01-34-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.13
1.904
1.5674
1.239
1.06359
0.97029
0.93297
Extended Price
2.13
19.04
156.74
619.50
1063.59
4851.45
9329.70
Manufacturer Part Number929974-01-34
Product DescriptionCONN RECEPT .100 SNGL STR 34POS
Quantity Available 0
All prices are in GBP

CONN RECEPT .100 SNGL STR 34POS - 929974-01-34 - Connectors Details
Technical/Catalog Information929974-01-34
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin-Lead, 100µin (2.54µm)
Features-
Mounting TypeThrough Hole
Number of Contacts34
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929974 01 34
9299740134

Purchase CONN RECEPT .100 SNGL STR 34POS - 929974-01-34 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT .100 SNGL STR 34POS - 929974-01-34
Connectors

CONN RECEPT .100 SNGL STR 34POS - 929974-01-34 (929974-01-34-ND)

Related parts Connectors:
CONN RECEPT .100 SNGL STR 34POS - 929974-01-34
 Order CONN RECEPT .100 SNGL STR 34POS-929974-01-34 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-34-ND.
CONN RECEPT .100 SNGL STR 34POS - 929974-01-34-RK
 Order CONN RECEPT .100 SNGL STR 34POS-929974-01-34-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974E-01-34-ND.
CONN RECEPT .100 SNGL STR 34POS - 929850-01-34-10
 Order CONN RECEPT .100 SNGL STR 34POS-929850-01-34-10 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-34-ND.
CONN RECEPT .100 SNGL STR 34POS - 929850-01-34-RA
 Order CONN RECEPT .100 SNGL STR 34POS-929850-01-34-RA online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850E-01-34-ND.
CONN RECEPT .100 SNGL STR 36POS - 929974-01-36
 Order CONN RECEPT .100 SNGL STR 36POS-929974-01-36 online from Digi-Key. Manufactured by 3M. Digi-Key part number 929974-01-36-ND.
CONN RECEPT .100 SNGL STR 3POS - 929974-01-03
 Order CONN RECEPT .100 SNGL STR 3POS-929974-01-03 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-03-ND.
CONN RECEPT .100 SNGL STR 8POS - 929974-01-08
 Order CONN RECEPT .100 SNGL STR 8POS-929974-01-08 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-08-ND.
CONN RECEPT .100 SNGL STR 10POS - 929974-01-10
 Order CONN RECEPT .100 SNGL STR 10POS-929974-01-10 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-10-ND.
CONN RECEPT .100 SNGL STR 12POS - 929974-01-12
 Order CONN RECEPT .100 SNGL STR 12POS-929974-01-12 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-12-ND.
CONN RECEPT .100 SNGL STR 19POS - 929974-01-19
 Order CONN RECEPT .100 SNGL STR 19POS-929974-01-19 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-19-ND.
CONN RECEPT .100 SNGL STR 21POS - 929974-01-21
 Order CONN RECEPT .100 SNGL STR 21POS-929974-01-21 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-21-ND.
CONN RECEPT .100 SNGL STR 20POS - 929974-01-20
 Order CONN RECEPT .100 SNGL STR 20POS-929974-01-20 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-20-ND.
CONN RECEPT .100 SNGL STR 30POS - 929974-01-30
 Order CONN RECEPT .100 SNGL STR 30POS-929974-01-30 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-30-ND.
CONN HEADER .100 SNGL STR 34POS - 929400-01-34
 Order CONN HEADER .100 SNGL STR 34POS-929400-01-34 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-34-ND.
CONN RECEPT .100 SNGL STR 1POS - 929974-01-01
 Order CONN RECEPT .100 SNGL STR 1POS-929974-01-01 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-01-ND.