BOX PERF ALUM 4 X 2.25 X 2.25 - PERF-107 PL - Boxes, Enclosures, Racks

Digi-Key Part Number L167-ND
Price Break
1
10
100
Unit Price
7.66
6.354
5.742
Extended Price
7.66
63.54
574.20
Manufacturer Part NumberPERF-107 PL
Product DescriptionBOX PERF ALUM 4 X 2.25 X 2.25
Quantity Available 42
All prices are in GBP

BOX PERF ALUM 4 X 2.25 X 2.25 - PERF-107 PL - Boxes, Enclosures, Racks Details
Technical/Catalog InformationPERF-107 PL
VendorLMB Heeger Inc.
CategoryBoxes, Enclosures, Racks
ColorUnpainted
DesignU Shaped Pieces
FeaturesVented Panel (s)
MaterialMetal - Aluminum
Ratings-
Series-
Shipping InfoShipped from Digi-Key
Size / Dimension4" L x 2.25" W x 2.25" H (101.6mm x 57.15mm x 57.15mm)
Thickness0.050" (1.27mm)
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PERF 107 PL
PERF107 PL
L167 ND
L167ND
L167

Purchase BOX PERF ALUM 4 X 2.25 X 2.25 - PERF-107 PL - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOX PERF ALUM 4 X 2.25 X 2.25 - PERF-107 PL
Boxes, Enclosures, Racks

BOX PERF ALUM 4 X 2.25 X 2.25 - PERF-107 PL (L167-ND)

Related parts Boxes, Enclosures, Racks:
BOX PERF ALUM 4 X 2.25 X 2.25 - PERF-107 PL
 Order BOX PERF ALUM 4 X 2.25 X 2.25-PERF-107 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L167-ND.
BOX ALUM 4 X 2.25 X 2.25 GRAY - CU-2103-B
 Order BOX ALUM 4 X 2.25 X 2.25 GRAY-CU-2103-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1079-ND.
BOX ALUM 4 X 2.25 X 2.25 NAT - CU-3003-A
 Order BOX ALUM 4 X 2.25 X 2.25 NAT-CU-3003-A online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1090-ND.
BOX CAST ALUM 3.63 X 1.5 X 1.06 - KAB-3321 PL
 Order BOX CAST ALUM 3.63 X 1.5 X 1.06-KAB-3321 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L149-ND.
BOX CAST ALUM 4.69 X 3.69 X 2.06 - KAB-3432 PL
 Order BOX CAST ALUM 4.69 X 3.69 X 2.06-KAB-3432 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L151-ND.
BOX CAST ALUM 7.39 X 4.7 X 2.06 - KAB-3742 PL
 Order BOX CAST ALUM 7.39 X 4.7 X 2.06-KAB-3742 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L152-ND.
BOX CAST ALUM 7.39 X 4.7 X 3.06 - KAB-3743 PL
 Order BOX CAST ALUM 7.39 X 4.7 X 3.06-KAB-3743 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L153-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE2BKBU
 Order BOX SLOPED ALUM 4" X5.5" BLK/BLU-1456CE2BKBU online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2BKBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE2WHBU
 Order BOX SLOPED ALUM 4" X5.5" WHT/BLU-1456CE2WHBU online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/WAL - 1456CE2WHCWW
 Order BOX SLOPED ALUM 4" X5.5" WHT/WAL-1456CE2WHCWW online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHCWW-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE3BKBU
 Order BOX SLOPED ALUM 4" X5.5" BLK/BLU-1456CE3BKBU online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3BKBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE3WHBU
 Order BOX SLOPED ALUM 4" X5.5" WHT/BLU-1456CE3WHBU online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3WHBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/WAL - 1456CE3WHCWW
 Order BOX SLOPED ALUM 4" X5.5" WHT/WAL-1456CE3WHCWW online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3WHCWW-ND.
BOX PERF ALUM 4.25 X 2.25 X 1.25 - PERF-101 PL
 Order BOX PERF ALUM 4.25 X 2.25 X 1.25-PERF-101 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L164-ND.
BOX PERF ALUM 5 X 2.25 X 2.25 - PERF-108 PL
 Order BOX PERF ALUM 5 X 2.25 X 2.25-PERF-108 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L168-ND.