CONN HEADER .100 SNGL STR 16POS - 929400-01-16 - Connectors

Digi-Key Part Number 929400-01-16-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.73
0.655
0.539
0.42608
0.36575
0.33367
0.32084
Extended Price
0.73
6.55
53.90
213.04
365.75
1668.35
3208.40
Manufacturer Part Number929400-01-16
Product DescriptionCONN HEADER .100 SNGL STR 16POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 SNGL STR 16POS - 929400-01-16 - Connectors Details
Technical/Catalog Information929400-01-16
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishTin-Lead, 100µin (2.54µm)
Contact Mating Length0.295" (7.49mm)
Features-
Mounting TypeThrough Hole
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929400 01 16
9294000116

Purchase CONN HEADER .100 SNGL STR 16POS - 929400-01-16 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SNGL STR 16POS - 929400-01-16
Connectors

CONN HEADER .100 SNGL STR 16POS - 929400-01-16 (929400-01-16-ND)

Related parts Connectors:
CONN HEADER .100 SNGL STR 16POS - 929400-01-16
 Order CONN HEADER .100 SNGL STR 16POS-929400-01-16 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-16-ND.
CONN HEADER .100 SNGL STR 16POS - 929400-01-16-RK
 Order CONN HEADER .100 SNGL STR 16POS-929400-01-16-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-16-ND.
CONN HEADER .100 SNGL STR 16POS - 929450-01-16-I
 Order CONN HEADER .100 SNGL STR 16POS-929450-01-16-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929450-01-16-ND.
CONN HEADER .100 SNGL STR 36POS - 929400-01-36
 Order CONN HEADER .100 SNGL STR 36POS-929400-01-36 online from Digi-Key. Manufactured by 3M. Digi-Key part number 929400-01-36-ND.
CONN HEADER .100 SNGL STR 16POS - 929834-02-16
 Order CONN HEADER .100 SNGL STR 16POS-929834-02-16 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-02-16-ND.
CONN HEADER .100 SNGL STR 16POS - 929834-03-16
 Order CONN HEADER .100 SNGL STR 16POS-929834-03-16 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-03-16-ND.
CONN HEADER .100 SNGL STR 16POS - 929834-04-16
 Order CONN HEADER .100 SNGL STR 16POS-929834-04-16 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-04-16-ND.
CONN HEADER .100 SNGL STR 16POS - 929834-05-16
 Order CONN HEADER .100 SNGL STR 16POS-929834-05-16 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-05-16-ND.
CONN HEADER .100 SNGL STR 16POS - 929834-07-16
 Order CONN HEADER .100 SNGL STR 16POS-929834-07-16 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-07-16-ND.
CONN HEADER .100 SNGL STR 1POS - 929400-01-01
 Order CONN HEADER .100 SNGL STR 1POS-929400-01-01 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-01-ND.
CONN HEADER .100 SNGL STR 2POS - 929400-01-02
 Order CONN HEADER .100 SNGL STR 2POS-929400-01-02 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-02-ND.
CONN HEADER .100 SNGL STR 3POS - 929400-01-03
 Order CONN HEADER .100 SNGL STR 3POS-929400-01-03 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-03-ND.
CONN HEADER .100 SNGL STR 4POS - 929400-01-04
 Order CONN HEADER .100 SNGL STR 4POS-929400-01-04 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-04-ND.
CONN HEADER .100 SNGL STR 5POS - 929400-01-05
 Order CONN HEADER .100 SNGL STR 5POS-929400-01-05 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-05-ND.
CONN HEADER .100 SNGL STR 6POS - 929400-01-06
 Order CONN HEADER .100 SNGL STR 6POS-929400-01-06 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-06-ND.