CONN HEADER .100 SNGL STR 1POS - 929400-01-01 - Connectors

Digi-Key Part Number 929400-01-01-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.4
0.359
0.2958
0.23386
0.20075
0.18314
0.1761
Extended Price
0.40
3.59
29.58
116.93
200.75
915.70
1761.00
Manufacturer Part Number929400-01-01
Product DescriptionCONN HEADER .100 SNGL STR 1POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 SNGL STR 1POS - 929400-01-01 - Connectors Details
Technical/Catalog Information929400-01-01
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishTin-Lead, 100µin (2.54µm)
Contact Mating Length0.295" (7.49mm)
Features-
Mounting TypeThrough Hole
Number of Contacts1
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929400 01 01
9294000101

Purchase CONN HEADER .100 SNGL STR 1POS - 929400-01-01 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SNGL STR 1POS - 929400-01-01
Connectors

CONN HEADER .100 SNGL STR 1POS - 929400-01-01 (929400-01-01-ND)

Related parts Connectors:
CONN HEADER .100 SNGL STR 1POS - 929400-01-01
 Order CONN HEADER .100 SNGL STR 1POS-929400-01-01 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929400-01-01-RK
 Order CONN HEADER .100 SNGL STR 1POS-929400-01-01-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-02-01
 Order CONN HEADER .100 SNGL STR 1POS-929834-02-01 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-02-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-03-01
 Order CONN HEADER .100 SNGL STR 1POS-929834-03-01 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-03-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-04-01
 Order CONN HEADER .100 SNGL STR 1POS-929834-04-01 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-04-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-05-01
 Order CONN HEADER .100 SNGL STR 1POS-929834-05-01 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-05-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-07-01
 Order CONN HEADER .100 SNGL STR 1POS-929834-07-01 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-07-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929647-09-01-I
 Order CONN HEADER .100 SNGL STR 1POS-929647-09-01-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-09-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929647-02-01-I
 Order CONN HEADER .100 SNGL STR 1POS-929647-02-01-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-02-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929647-03-01-I
 Order CONN HEADER .100 SNGL STR 1POS-929647-03-01-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-03-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929647-04-01-I
 Order CONN HEADER .100 SNGL STR 1POS-929647-04-01-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-04-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929647-05-01-I
 Order CONN HEADER .100 SNGL STR 1POS-929647-05-01-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-05-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929647-07-01-I
 Order CONN HEADER .100 SNGL STR 1POS-929647-07-01-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-07-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-02-01-RK
 Order CONN HEADER .100 SNGL STR 1POS-929834-02-01-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-02-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-03-01-RK
 Order CONN HEADER .100 SNGL STR 1POS-929834-03-01-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-03-01-ND.