BOX CAST ALUM 4.69 X 3.69 X 2.06 - KAB-3432 PL - Boxes, Enclosures, Racks

Digi-Key Part Number L151-ND
Price Break
1
10
100
Unit Price
9.92
8.235
7.4415
Extended Price
9.92
82.35
744.15
Manufacturer Part NumberKAB-3432 PL
Product DescriptionBOX CAST ALUM 4.69 X 3.69 X 2.06
Quantity Available 0
All prices are in GBP

BOX CAST ALUM 4.69 X 3.69 X 2.06 - KAB-3432 PL - Boxes, Enclosures, Racks Details
Technical/Catalog InformationKAB-3432 PL
VendorLMB Heeger Inc.
CategoryBoxes, Enclosures, Racks
ColorUnpainted
DesignCover Included
FeaturesDust and Moisture Resistant, PCB Supports
MaterialMetal - Aluminum
Ratings-
Series-
Shipping InfoShipped from Digi-Key
Size / Dimension4.69" L x 3.69" W x 2.06" H (119.13mm x 93.73mm x 52.32mm)
Thickness0.063" (1.60mm)
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KAB 3432 PL
KAB3432 PL
L151 ND
L151ND
L151

Purchase BOX CAST ALUM 4.69 X 3.69 X 2.06 - KAB-3432 PL - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOX CAST ALUM 4.69 X 3.69 X 2.06 - KAB-3432 PL
Boxes, Enclosures, Racks

BOX CAST ALUM 4.69 X 3.69 X 2.06 - KAB-3432 PL (L151-ND)

Related parts Boxes, Enclosures, Racks:
BOX CAST ALUM 4.69 X 3.69 X 2.06 - KAB-3432 PL
 Order BOX CAST ALUM 4.69 X 3.69 X 2.06-KAB-3432 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L151-ND.
BOX CAST ALUM 2.52"X2.28"X 1.38" - AN-1301-G
 Order BOX CAST ALUM 2.52"X2.28"X 1.38"-AN-1301-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1301-G-ND.
BOX CAST ALUM 8.75" X5.75"X3.25" - AN-1308-G
 Order BOX CAST ALUM 8.75" X5.75"X3.25"-AN-1308-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1308-G-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE2BKBU
 Order BOX SLOPED ALUM 4" X5.5" BLK/BLU-1456CE2BKBU online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2BKBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/WAL - 1456CE2WHCWW
 Order BOX SLOPED ALUM 4" X5.5" WHT/WAL-1456CE2WHCWW online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHCWW-ND.
BOX ALUMINUM: 4"X2"X2-3/4" - J-876 PL/UNPD
 Order BOX ALUMINUM: 4"X2"X2-3/4"-J-876 PL/UNPD online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L115-ND.
BOX SLOPED ALUM 6.5X5.5" BLK/BLU - 1456FE1BKBU
 Order BOX SLOPED ALUM 6.5X5.5" BLK/BLU-1456FE1BKBU online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE1BKBU-ND.
BOX SLOPED ALUM 14"X8.3" WHT/BLU - 1456PH1WHBU
 Order BOX SLOPED ALUM 14"X8.3" WHT/BLU-1456PH1WHBU online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PH1WHBU-ND.
BOX SLOPED ALUM 14"X8.3" WHT/WAL - 1456PH1WHCWW
 Order BOX SLOPED ALUM 14"X8.3" WHT/WAL-1456PH1WHCWW online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PH1WHCWW-ND.
BOX SLOPED ALUM 17X11.3" WHT/BLU - 1456RL3WHBU
 Order BOX SLOPED ALUM 17X11.3" WHT/BLU-1456RL3WHBU online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RL3WHBU-ND.
BOX SLOPED ALUM 20X11.3" BLK/BLU - 1456WL1BKBU
 Order BOX SLOPED ALUM 20X11.3" BLK/BLU-1456WL1BKBU online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456WL1BKBU-ND.
BOX NEMA ALUM 10.81X6.89X2.64" - CN-5714
 Order BOX NEMA ALUM 10.81X6.89X2.64"-CN-5714 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1525-ND.
CONN PHONEJACK 1/4" RT/ANG MONO - SI-513-2
 Order CONN PHONEJACK 1/4" RT/ANG MONO-SI-513-2 online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1037-ND.
SPACER #4 SCREW NYLON 1/8" - SRS4-2-01
 Order SPACER #4 SCREW NYLON 1/8"-SRS4-2-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS4-2-01-ND.
BOX PERF ALUMINUM 3 X 4 X 5 - PERF-140 PL
 Order BOX PERF ALUMINUM 3 X 4 X 5-PERF-140 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L174-ND.