IC RTC I2C W/CHARGER 3V 8-SOIC - DS1340Z-3

Digi-Key Part Number DS1340Z-3-ND
Price Break
10000
Unit Price
1.1605
Extended Price
11605.00
Manufacturer Part NumberDS1340Z-3
Product DescriptionIC RTC I2C W/CHARGER 3V 8-SOIC
Quantity Available 0
All prices are in GBP

IC RTC I2C W/CHARGER 3V 8-SOIC - DS1340Z-3 Details
Technical/Catalog InformationDS1340Z-3
VendorDallas Semiconductor
CategoryIntegrated Circuits (ICs)
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS (24 hr)
Voltage - Supply3V
InterfaceI²C, 2-Wire Serial
Memory Size-
Package / Case8-SOIC
PackagingTube
TypeClock/Calendar/Trickle-Charger
Operating Temperature-40°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DS1340Z 3
DS1340Z3

Purchase IC RTC I2C W/CHARGER 3V 8-SOIC - DS1340Z-3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RTC I2C W/CHARGER 3V 8-SOIC - DS1340Z-3
IC RTC I2C W/CHARGER 3V 8-SOIC - DS1340Z-3

IC RTC I2C W/CHARGER 3V 8-SOIC - DS1340Z-3 (DS1340Z-3-ND)

Related parts:
IC RTC I2C W/CHARGER 3V 8-SOIC - DS1340Z-3
 Order IC RTC I2C W/CHARGER 3V 8-SOIC-DS1340Z-3 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1340Z-3-ND.
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-5+
 Order IC RTC I2C W/CHARGER 8-SOIC-DS1388Z-5+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1388Z-5+-ND.
IC RTC I2C W/CHARGER 16-SOIC - DS1340C-33#
 Order IC RTC I2C W/CHARGER 16-SOIC-DS1340C-33# online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1340C-33#-ND.
IC BRIDGE I2C TO 1-WIRE 8-SOIC - DS2482S-100+
 Order IC BRIDGE I2C TO 1-WIRE 8-SOIC-DS2482S-100+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2482S-100+-ND.
IC RTC SER ACCESS W/ALARM 8-SOIC - M41T81SM6E
 Order IC RTC SER ACCESS W/ALARM 8-SOIC-M41T81SM6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M41T81SM6E-ND.
IC RTC I2C W/ALARM 8-USOP - DS1339U-3+T&R
 Order IC RTC I2C W/ALARM 8-USOP-DS1339U-3+T&R online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1339U-3+T&R-ND.
IC RTC I2C W/ALARM 16-SOIC - DS1337C#
 Order IC RTC I2C W/ALARM 16-SOIC-DS1337C# online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1337C#-ND.
IC RTC I2C W/ALARM 16-SOIC - DS1339C-33#
 Order IC RTC I2C W/ALARM 16-SOIC-DS1339C-33# online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1339C-33#-ND.
IC SRL FLASH 8MBIT 3V 8-SOIC - M25P80-VMW6
 Order IC SRL FLASH 8MBIT 3V 8-SOIC-M25P80-VMW6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3601-ND.
IC I2C BUS BUFFER DUAL 8-SOIC - P82B96TD-T
 Order IC I2C BUS BUFFER DUAL 8-SOIC-P82B96TD-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1009-2-ND.
IC I2C BUS BUFFER DUAL 8-SOIC - P82B96TD-T
 Order IC I2C BUS BUFFER DUAL 8-SOIC-P82B96TD-T online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1009-1-ND.
IC I2C BUS BUFFER DUAL 8-SOIC - P82B96TD
 Order IC I2C BUS BUFFER DUAL 8-SOIC-P82B96TD online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3982-5-ND.
IC VOLT REG NEG 5V 100MA 8-SOIC - LM79L05ACM/NOPB
 Order IC VOLT REG NEG 5V 100MA 8-SOIC-LM79L05ACM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM79L05ACM-ND.
IC OP AMP DUAL LOW PWR 8-SOIC - LM2904M/NOPB
 Order IC OP AMP DUAL LOW PWR 8-SOIC-LM2904M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2904MNS-ND.
IC AMP AUDIO POWER LOW V 8-DIP - LM386N-3/NOPB
 Order IC AMP AUDIO POWER LOW V 8-DIP-LM386N-3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386N-3-ND.