IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C24123A-24SXIT - Integrated Circuits (ICs)

Digi-Key Part Number 428-1603-1-ND
Price Break
1
25
100
Unit Price
1.68
1.0072
0.8393
Extended Price
1.68
25.18
83.93
Manufacturer Part NumberCY8C24123A-24SXIT
Product DescriptionIC MCU 4K FLASH 256B SRAM 8-SOIC
Quantity Available 1426
All prices are in GBP

IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C24123A-24SXIT - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY8C24123A-24SXIT
VendorCypress Semiconductor Corp (VA)
CategoryIntegrated Circuits (ICs)
Program Memory Size4K x 8
RAM Size256 x 8
Number of I /O6
Package / Case8-SOIC
Speed24MHz
Controller SeriesCY8C24 PSOCâ„¢
Oscillator TypeInternal
PackagingCut Tape (CT)
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY8C24123A 24SXIT
CY8C24123A24SXIT
428 1603 1 ND
42816031ND
428-1603-1

Purchase IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C24123A-24SXIT - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C24123A-24SXIT
Integrated Circuits (ICs)

IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C24123A-24SXIT (428-1603-1-ND)

Related parts Integrated Circuits (ICs):
IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C24123A-24SXIT
 Order IC MCU 4K FLASH 256B SRAM 8-SOIC-CY8C24123A-24SXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1603-1-ND.
IC MCU 4K FLASH 256B SRAM 16SOIC - CY8C21223-24SXI
 Order IC MCU 4K FLASH 256B SRAM 16SOIC-CY8C21223-24SXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1683-ND.
IC MCU 4K FLASH 256B 8-DIP - CY8C25122-24PI
 Order IC MCU 4K FLASH 256B 8-DIP-CY8C25122-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1424-ND.
IC MCU 4K FLASH 256B 8-DIP - CY8C24123-24PI
 Order IC MCU 4K FLASH 256B 8-DIP-CY8C24123-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1550-5-ND.
IC MCU 4K FLASH W/ADC 16-SOIC - MC68HC908QY4CDW
 Order IC MCU 4K FLASH W/ADC 16-SOIC-MC68HC908QY4CDW online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY4CDW-ND.
IC MCU 32K FLASH 2K SRAM 28-SOIC - CY8C29466-24SXI
 Order IC MCU 32K FLASH 2K SRAM 28-SOIC-CY8C29466-24SXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1588-ND.
IC MCU 16K FLASH 256B SRAM 28DIP - CY8C27443-24PXI
 Order IC MCU 16K FLASH 256B SRAM 28DIP-CY8C27443-24PXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1596-ND.
IC MCU 4K FLASH W/ADC 16-SOIC - MCHC908QY4CDWE
 Order IC MCU 4K FLASH W/ADC 16-SOIC-MCHC908QY4CDWE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY4CDWE-ND.
IC MCU 16K FLASH 256B 28-SOIC - CY8C26443-24SI
 Order IC MCU 16K FLASH 256B 28-SOIC-CY8C26443-24SI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1430-5-ND.
IC MCU 8K FLASH 256B 20-DIP - CY8C26233-24PI
 Order IC MCU 8K FLASH 256B 20-DIP-CY8C26233-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1425-5-ND.
IC MCU 16K FLASH 256B 28-DIP - CY8C26443-24PI
 Order IC MCU 16K FLASH 256B 28-DIP-CY8C26443-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1428-5-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C26643-24PVI
 Order IC MCU 16K FLASH 256B 48-SSOP-CY8C26643-24PVI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1433-5-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C27643-24PVI
 Order IC MCU 16K FLASH 256B 48-SSOP-CY8C27643-24PVI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1521-5-ND.
IC MCU 32K FLASH 2K SRAM 28-SSOP - CY8C29466-24PVXI
 Order IC MCU 32K FLASH 2K SRAM 28-SSOP-CY8C29466-24PVXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1587-ND.
IC MCU 32K FLASH 2K SRAM 44-TQFP - CY8C29566-24AXI
 Order IC MCU 32K FLASH 2K SRAM 44-TQFP-CY8C29566-24AXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1589-ND.