IC MCU 16K FLASH 256B SRAM 8-DIP - CY8C27143-24PXI - Integrated Circuits (ICs)

Digi-Key Part Number 428-1593-ND
Price Break
1
25
100
Unit Price
3.63
2.178
1.815
Extended Price
3.63
54.45
181.50
Manufacturer Part NumberCY8C27143-24PXI
Product DescriptionIC MCU 16K FLASH 256B SRAM 8-DIP
Quantity Available 0
All prices are in GBP

IC MCU 16K FLASH 256B SRAM 8-DIP - CY8C27143-24PXI - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY8C27143-24PXI
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Program Memory Size16K x 8
RAM Size256 x 8
Number of I /O6
Package / Case8-DIP
Speed24MHz
Controller SeriesCY8C27 PSOCâ„¢
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY8C27143 24PXI
CY8C2714324PXI
428 1593 ND
4281593ND
428-1593

Purchase IC MCU 16K FLASH 256B SRAM 8-DIP - CY8C27143-24PXI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 16K FLASH 256B SRAM 8-DIP - CY8C27143-24PXI
Integrated Circuits (ICs)

IC MCU 16K FLASH 256B SRAM 8-DIP - CY8C27143-24PXI (428-1593-ND)

Related parts Integrated Circuits (ICs):
IC MCU 16K FLASH 256B SRAM 8-DIP - CY8C27143-24PXI
 Order IC MCU 16K FLASH 256B SRAM 8-DIP-CY8C27143-24PXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1593-ND.
IC MCU 4K FLASH 256B SRAM 8-DIP - CY8C24123A-24PXI
 Order IC MCU 4K FLASH 256B SRAM 8-DIP-CY8C24123A-24PXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1602-ND.
IC MCU 4K FLASH 256B SRAM 20-DIP - CY8C24223A-24PXI
 Order IC MCU 4K FLASH 256B SRAM 20-DIP-CY8C24223A-24PXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1604-ND.
IC MCU 4K FLASH 256B SRAM 28-DIP - CY8C24423A-24PXI
 Order IC MCU 4K FLASH 256B SRAM 28-DIP-CY8C24423A-24PXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1607-ND.
IC MCU 16K FLASH 256B SRAM 28DIP - CY8C27443-24PXI
 Order IC MCU 16K FLASH 256B SRAM 28DIP-CY8C27443-24PXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1596-ND.
IC MCU 32K FLASH 2K SRAM 28-DIP - CY8C29466-24PXI
 Order IC MCU 32K FLASH 2K SRAM 28-DIP-CY8C29466-24PXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1586-ND.
IC MCU 16K FLASH 256B SRAM 48QFN - CY8C27643-24LFXI
 Order IC MCU 16K FLASH 256B SRAM 48QFN-CY8C27643-24LFXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1601-ND.
IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C24123A-24SXIT
 Order IC MCU 4K FLASH 256B SRAM 8-SOIC-CY8C24123A-24SXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1603-1-ND.
IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C21123-24SXI
 Order IC MCU 4K FLASH 256B SRAM 8-SOIC-CY8C21123-24SXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1682-ND.
IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C24123A-24SXIT
 Order IC MCU 4K FLASH 256B SRAM 8-SOIC-CY8C24123A-24SXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1603-2-ND.
IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C21123-24SXIT
 Order IC MCU 4K FLASH 256B SRAM 8-SOIC-CY8C21123-24SXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C21123-24SXIT-ND.
IC MCU 16K FLASH 256B 8-DIP - CY8C27143-24PI
 Order IC MCU 16K FLASH 256B 8-DIP-CY8C27143-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1513-5-ND.
IC MCU 16K FLASH 256B 28-DIP - CY8C26443-24PXI
 Order IC MCU 16K FLASH 256B 28-DIP-CY8C26443-24PXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1642-ND.
IC MCU 16K FLASH 256B 28-DIP - CY8C26443-24PI
 Order IC MCU 16K FLASH 256B 28-DIP-CY8C26443-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1428-5-ND.
IC MCU 16K FLASH 256B 48-DIP - CY8C26643-24PI
 Order IC MCU 16K FLASH 256B 48-DIP-CY8C26643-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1432-5-ND.