CONN HEADER 10POS 2MM R/A GOLD - 87833-1020 - Connectors

Digi-Key Part Number WM18861-ND
Price Break
1
10
100
500
1000
Unit Price
0.89
0.836
0.69
0.54
0.5238
Extended Price
0.89
8.36
69.00
270.00
523.80
Manufacturer Part Number87833-1020
Product DescriptionCONN HEADER 10POS 2MM R/A GOLD
Quantity Available 1519
All prices are in GBP

CONN HEADER 10POS 2MM R/A GOLD - 87833-1020 - Connectors Details
Technical/Catalog Information87833-1020
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.141" (3.60mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 87833 1020
878331020
WM18861 ND
WM18861ND
WM18861

Purchase CONN HEADER 10POS 2MM R/A GOLD - 87833-1020 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 10POS 2MM R/A GOLD - 87833-1020
Connectors

CONN HEADER 10POS 2MM R/A GOLD - 87833-1020 (WM18861-ND)

Related parts Connectors:
CONN HEADER 10POS 2MM R/A GOLD - 87833-1020
 Order CONN HEADER 10POS 2MM R/A GOLD-87833-1020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18861-ND.
CONN HEADER 10POS 2MM R/A GOLD - 87333-1020
 Order CONN HEADER 10POS 2MM R/A GOLD-87333-1020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18091-ND.
CONN HEADER 10POS 2MM R/A GOLD - 87049-1016
 Order CONN HEADER 10POS 2MM R/A GOLD-87049-1016 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18115-ND.
CONN HEADER 14POS 2MM R/A GOLD - 87833-1420
 Order CONN HEADER 14POS 2MM R/A GOLD-87833-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18863-ND.
CONN HEADER 12POS 2MM R/A GOLD - 87833-1220
 Order CONN HEADER 12POS 2MM R/A GOLD-87833-1220 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18862-ND.
CONN HEADER 16POS 2MM R/A GOLD - 87833-1620
 Order CONN HEADER 16POS 2MM R/A GOLD-87833-1620 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18864-ND.
CONN HEADER 20POS 2MM R/A GOLD - 87833-2020
 Order CONN HEADER 20POS 2MM R/A GOLD-87833-2020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18866-ND.
CONN HEADER 8POS 2MM RT ANG GOLD - 87833-0820
 Order CONN HEADER 8POS 2MM RT ANG GOLD-87833-0820 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18860-ND.
CONN HEADER 18POS 2MM R/A GOLD - 87833-1820
 Order CONN HEADER 18POS 2MM R/A GOLD-87833-1820 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18865-ND.
CONN HEADER 24POS 2MM R/A GOLD - 87833-2420
 Order CONN HEADER 24POS 2MM R/A GOLD-87833-2420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18868-ND.
CONN HEADER 30POS 2MM R/A GOLD - 87833-3020
 Order CONN HEADER 30POS 2MM R/A GOLD-87833-3020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18869-ND.
CONN HEADER 10POS 2MM R/A GOLD - 87760-1016
 Order CONN HEADER 10POS 2MM R/A GOLD-87760-1016 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18615-ND.
CONN HEADER 4POS 2MM RT ANG GOLD - 87833-0420
 Order CONN HEADER 4POS 2MM RT ANG GOLD-87833-0420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18858-ND.
CONN HEADER 22POS 2MM R/A GOLD - 87833-2220
 Order CONN HEADER 22POS 2MM R/A GOLD-87833-2220 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18867-ND.
CONN HEADER 40POS 2MM R/A GOLD - 87833-4020
 Order CONN HEADER 40POS 2MM R/A GOLD-87833-4020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18870-ND.