CAP 1000PF 250VAC EMI SUPPRESSN - B81122C1102M - Capacitors

Digi-Key Part Number 495-1629-ND
Price Break
4000
Unit Price
0.07417
Extended Price
296.68
Manufacturer Part NumberB81122C1102M
Product DescriptionCAP 1000PF 250VAC EMI SUPPRESSN
Quantity Available 0
All prices are in GBP

CAP 1000PF 250VAC EMI SUPPRESSN - B81122C1102M - Capacitors Details
Technical/Catalog InformationB81122C1102M
VendorEPCOS Inc
CategoryCapacitors
Capacitance0.001µF
Voltage - Rated250V
Tolerance±20%
SeriesMKP
Package / CaseRadial
PackagingBulk
FeaturesEMI Suppression
Maximum Temperature-40°C ~ 100°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B81122C1102M
B81122C1102M
495 1629 ND
4951629ND
495-1629

Purchase CAP 1000PF 250VAC EMI SUPPRESSN - B81122C1102M - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1000PF 250VAC EMI SUPPRESSN - B81122C1102M
Capacitors

CAP 1000PF 250VAC EMI SUPPRESSN - B81122C1102M (495-1629-ND)

Related parts Capacitors :
CAP 1000PF 250VAC EMI SUPPRESSN - B81122C1102M
 Order CAP 1000PF 250VAC EMI SUPPRESSN-B81122C1102M online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1629-ND.
CAP 47NF 305VAC EMI SUPPRESSN - B32921A2473M
 Order CAP 47NF 305VAC EMI SUPPRESSN-B32921A2473M online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1614-ND.
CAP 0.1UF 305VAC EMI SUPPRESSN - B32922A2104M
 Order CAP 0.1UF 305VAC EMI SUPPRESSN-B32922A2104M online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1617-ND.
CAP 0.22UF 305VAC EMI SUPPRESSN - B32922A2224M
 Order CAP 0.22UF 305VAC EMI SUPPRESSN-B32922A2224M online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1619-ND.
CAP 1.5UF 305VAC EMI SUPPRESSION - B32923C3155M
 Order CAP 1.5UF 305VAC EMI SUPPRESSION-B32923C3155M online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1884-ND.
CAP .10UF 305VAC EMI SUPPRESSION - B32922C3104M
 Order CAP .10UF 305VAC EMI SUPPRESSION-B32922C3104M online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2319-ND.
56PF 100V 5% MONOLITH CERM CAP - B37979N1560J000
 Order 56PF 100V 5% MONOLITH CERM CAP-B37979N1560J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4846-ND.
100PF 100V 5% MONOLITH CERM CAP - B37979N1101J000
 Order 100PF 100V 5% MONOLITH CERM CAP-B37979N1101J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4849-ND.
.010UF 100V 10% MONOLIT CERM CAP - B37981M1103K000
 Order .010UF 100V 10% MONOLIT CERM CAP-B37981M1103K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4904-ND.
.10UF 100V 10% MONOLITH CERM CAP - B37987M1104K000
 Order .10UF 100V 10% MONOLITH CERM CAP-B37987M1104K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4910-ND.
CAP CERAMIC MONO .1UF 50V 10% - B37987F5104K000
 Order CAP CERAMIC MONO .1UF 50V 10%-B37987F5104K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4923-ND.
CAP 33PF 100V CERAMIC MONO 5% - B37979N1330J054
 Order CAP 33PF 100V CERAMIC MONO 5%-B37979N1330J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1006-1-ND.
CAP .22UF 100V METAL POLY - B32521C1224J
 Order CAP .22UF 100V METAL POLY-B32521C1224J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1154-ND.
CAP 2.2UF 100V METAL POLY - B32522C1225J
 Order CAP 2.2UF 100V METAL POLY-B32522C1225J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1172-ND.
CAP .01UF 400V METAL POLY - B32521C6103J
 Order CAP .01UF 400V METAL POLY-B32521C6103J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1225-ND.