RES .015 OHM 2W 1% WW AXIAL - WLCR015FET - Resistors

Digi-Key Part Number WLCR015FETR-ND
Price Break
1000
Unit Price
0.34413
Extended Price
344.13
Manufacturer Part NumberWLCR015FET
Product DescriptionRES .015 OHM 2W 1% WW AXIAL
Quantity Available 0
All prices are in GBP

RES .015 OHM 2W 1% WW AXIAL - WLCR015FET - Resistors Details
Technical/Catalog InformationWLCR015FET
VendorOhmite
CategoryResistors
Resistance In Ohms0.015
Power (Watts)2W
Tolerance±1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WLCR015FET
WLCR015FET
WLCR015FETR ND
WLCR015FETRND
WLCR015FETR

Purchase RES .015 OHM 2W 1% WW AXIAL - WLCR015FET - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES .015 OHM 2W 1% WW AXIAL - WLCR015FET
Resistors

RES .015 OHM 2W 1% WW AXIAL - WLCR015FET (WLCR015FETR-ND)

Related parts Resistors:
RES .015 OHM 2W 1% WW AXIAL - WLCR015FET
 Order RES .015 OHM 2W 1% WW AXIAL-WLCR015FET online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WLCR015FETR-ND.
RES .015 OHM 2W 1% WW AXIAL - WLCR015FET
 Order RES .015 OHM 2W 1% WW AXIAL-WLCR015FET online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WLCR015FECT-ND.
RES .10 OHM 2W 1% WW AXIAL - WHCR10FET
 Order RES .10 OHM 2W 1% WW AXIAL-WHCR10FET online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHCR10FETR-ND.
RES .25 OHM 2W 1% WW AXIAL - WHCR25FET
 Order RES .25 OHM 2W 1% WW AXIAL-WHCR25FET online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHCR25FETR-ND.
RES .50 OHM 2W 1% WW AXIAL - WHCR50FET
 Order RES .50 OHM 2W 1% WW AXIAL-WHCR50FET online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHCR50FETR-ND.
RES .75 OHM 2W 1% WW AXIAL - WHCR75FET
 Order RES .75 OHM 2W 1% WW AXIAL-WHCR75FET online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHCR75FETR-ND.
RES 1.0 OHM 2W 1% WW AXIAL - WHC1R0FET
 Order RES 1.0 OHM 2W 1% WW AXIAL-WHC1R0FET online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC1R0FETR-ND.
RES 5.0 OHM 2W 1% WW AXIAL - WHC5R0FET
 Order RES 5.0 OHM 2W 1% WW AXIAL-WHC5R0FET online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC5R0FETR-ND.
RES 10 OHM 2W 1% WW AXIAL - WHC10RFET
 Order RES 10 OHM 2W 1% WW AXIAL-WHC10RFET online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC10RFETR-ND.
RES 15 OHM 2W 1% WW AXIAL - WHC15RFET
 Order RES 15 OHM 2W 1% WW AXIAL-WHC15RFET online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC15RFETR-ND.
RES 51 OHM 2W 1% WW AXIAL - WHC51RFET
 Order RES 51 OHM 2W 1% WW AXIAL-WHC51RFET online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC51RFETR-ND.
RES 75 OHM 2W 1% WW AXIAL - WHC75RFET
 Order RES 75 OHM 2W 1% WW AXIAL-WHC75RFET online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC75RFETR-ND.
RES 100 OHM 2W 1% WW AXIAL - WHC100FET
 Order RES 100 OHM 2W 1% WW AXIAL-WHC100FET online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC100FETR-ND.
RES 150 OHM 2W 1% WW AXIAL - WHC150FET
 Order RES 150 OHM 2W 1% WW AXIAL-WHC150FET online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC150FETR-ND.
RES 200 OHM 2W 1% WW AXIAL - WHC200FET
 Order RES 200 OHM 2W 1% WW AXIAL-WHC200FET online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC200FETR-ND.